• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Fan Cooled Heat Sinks
                                                                                                    Print Page

                                                                                                    CEBF0140401605-00

                                                                                                    Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.95 °C/W, 10.01 mm, 40 mm, 40 mm, 5.5 CFM, 26 dBA

                                                                                                    MALICO
                                                                                                    MALICO CEBF0140401605-00
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMALICO
                                                                                                    Manufacturer Part NoCEBF0140401605-00
                                                                                                    Newark Part No.53M6999
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$34.540
                                                                                                    5+$31.860
                                                                                                    10+$31.100
                                                                                                    25+$30.590
                                                                                                    50+$29.390
                                                                                                    100+$26.980
                                                                                                    250+$24.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $34.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MALICO
                                                                                                    ManufacturerMALICO
                                                                                                    Manufacturer Part NoCEBF0140401605-00
                                                                                                    Newark Part No.53M6999
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Resistance1.95°C/W
                                                                                                    External Height - Metric16mm
                                                                                                    External Width - Metric40mm
                                                                                                    External Length - Metric40mm
                                                                                                    Flow Rate Max5.5CFM
                                                                                                    Noise Rating26dBA
                                                                                                    Heat Sink MountingClip On
                                                                                                    Heat Sink MaterialAluminium
                                                                                                    External Height - Imperial0.63"
                                                                                                    External Width - Imperial1.57"
                                                                                                    External Length - Imperial1.57"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The CEBF0140401605-00 is a 40 x 40 x 16mm Clip-on BGA Cooler equipped with inbuilt black anodized aluminium extrusion heat sink (40 x 40 x 10mm), 5VDC fan with a Vapo bearing, 7600RPM speed, 5.5CFM air flow and 26dBA noise. Suitable for 40 x 40mm chipset.

                                                                                                    • Heat sink and fan combinations
                                                                                                    • Extruded heatsink design
                                                                                                    • Al 6063 fin

                                                                                                    Applications

                                                                                                    HVAC

                                                                                                    Technical Specifications

                                                                                                    Thermal Resistance

                                                                                                    1.95°C/W

                                                                                                    External Width - Metric

                                                                                                    40mm

                                                                                                    Flow Rate Max

                                                                                                    5.5CFM

                                                                                                    Heat Sink Mounting

                                                                                                    Clip On

                                                                                                    External Height - Imperial

                                                                                                    0.63"

                                                                                                    External Length - Imperial

                                                                                                    1.57"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    External Height - Metric

                                                                                                    16mm

                                                                                                    External Length - Metric

                                                                                                    40mm

                                                                                                    Noise Rating

                                                                                                    26dBA

                                                                                                    Heat Sink Material

                                                                                                    Aluminium

                                                                                                    External Width - Imperial

                                                                                                    1.57"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.