Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 20+ | $8.860 |
Price for:Each
Minimum: 200
Multiple: 200
$1,772.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002704
Newark Part No.57AC0108
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size60mm
External Depth25mm
Flow Rate - Imperial19.3CFM
Bearing TypeVapo Bearing
Air Flow - CFM19.3CFM
Flow Rate - Metric0.55m³/min
Noise Rating22dBA
Power Rating1W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating83mA
IP Rating-
Air Flow - m3/min0.55m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC002704 from Multicomp is a 12V DC 60x60x25mm axial fan with a flow rate of 19.3cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
60mm
Flow Rate - Imperial
19.3CFM
Air Flow - CFM
19.3CFM
Noise Rating
22dBA
Rated Speed
3800rpm
Current Rating
83mA
Air Flow - m3/min
0.55m³/min
SVHC
No SVHC (27-Jun-2024)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
25mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.55m³/min
Power Rating
1W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate