Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-24L-AA-D0
Newark Part No.42AH1069
Product Range06025SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.990 |
| 800+ | $9.360 |
| 1200+ | $9.060 |
| 2000+ | $8.980 |
| 2400+ | $8.850 |
| 5200+ | $8.770 |
| 10000+ | $8.310 |
Price for:Each
Minimum: 130
Multiple: 130
$1,298.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-24L-AA-D0
Newark Part No.42AH1069
Product Range06025SA Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial16.9CFM
Flow Rate - Metric0.48m³/min
Air Flow - CFM16.9CFM
Noise Rating22.5dBA
Power Rating960mW
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.48m³/min
Product Range06025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.48m³/min
Noise Rating
22.5dBA
Rated Speed
3500rpm
Current Rating
40mA
Air Flow - m3/min
0.48m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
16.9CFM
Air Flow - CFM
16.9CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
06025SA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate