ALPHAWIRE
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    5. Results

                                                                                                    2 Product Results Found for "AMD"

                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Supply Voltage VDC
                                                                                                    Fan Frame Type
                                                                                                    Fan Frame Size
                                                                                                    External Depth
                                                                                                    Bearing Type
                                                                                                    Air Flow - CFM
                                                                                                    Noise Rating
                                                                                                    Power Rating
                                                                                                    Rated Speed
                                                                                                    Power Connection Type
                                                                                                    Current Rating
                                                                                                    Air Flow - m3/min
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    04010SA-05M-AM-D0
                                                                                                    NMB TECHNOLOGIES 04010SA-05M-AM-D0
                                                                                                    49AJ4207

                                                                                                    Data Sheet

                                                                                                    NMB TECHNOLOGIES
                                                                                                    1. DC Axial Fan
                                                                                                    2. 5 V
                                                                                                    3. Square
                                                                                                    4. 40 mm
                                                                                                    5. 10 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 5.6 CFM
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    5V
                                                                                                    Square
                                                                                                    40mm
                                                                                                    10mm
                                                                                                    Ball Bearing
                                                                                                    5.6CFM
                                                                                                    24.5dB
                                                                                                    700mW
                                                                                                    6500rpm
                                                                                                    2 Lead Wires
                                                                                                    140mA
                                                                                                    -
                                                                                                    0.16m³/min
                                                                                                    04010SA Series
                                                                                                    04010SA-12M-AM-D0
                                                                                                    NMB TECHNOLOGIES 04010SA-12M-AM-D0
                                                                                                    71AJ8777

                                                                                                    Data Sheet

                                                                                                    NMB TECHNOLOGIES
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 40 mm
                                                                                                    5. 10 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 5.6 CFM
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    12V
                                                                                                    Square
                                                                                                    40mm
                                                                                                    10mm
                                                                                                    Ball Bearing
                                                                                                    5.6CFM
                                                                                                    24.5dB
                                                                                                    600mW
                                                                                                    6500rpm
                                                                                                    2 Lead Wires
                                                                                                    50mA
                                                                                                    -
                                                                                                    0.16m³/min
                                                                                                    04010SA Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product