2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. DC Axial Fans
                                                                                                  5. W1G250 Series DC Axial Fans

                                                                                                  W1G250 Series DC Axial Fans:

                                                                                                  2 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Supply Voltage VDC
                                                                                                  Supply Voltage
                                                                                                  Fan Frame Type
                                                                                                  Voltage Type
                                                                                                  Fan Frame Size
                                                                                                  External Depth
                                                                                                  Bearing Type
                                                                                                  Flow Rate - Imperial
                                                                                                  Air Flow - CFM
                                                                                                  Flow Rate - Metric
                                                                                                  Noise Rating
                                                                                                  Power Rating
                                                                                                  Rated Speed
                                                                                                  Power Connection Type
                                                                                                  Current Rating
                                                                                                  IP Rating
                                                                                                  Air Flow - m3/min
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  W1G250-HH37-52
                                                                                                  EBM-PAPST W1G250-HH37-52
                                                                                                  83H2896

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  EBM-PAPST
                                                                                                  1. DC Axial Fan
                                                                                                  2. 24 V
                                                                                                  3. Square
                                                                                                  4. 250 mm
                                                                                                  5. 80 mm
                                                                                                  6. Ball Bearing
                                                                                                  7. 1130.1 CFM
                                                                                                  Each
                                                                                                  1+
                                                                                                  $555.550
                                                                                                  Total:$555.55
                                                                                                  Min: 1 / Mult: 1
                                                                                                  24V
                                                                                                  24VDC
                                                                                                  Square
                                                                                                  DC
                                                                                                  250mm
                                                                                                  80mm
                                                                                                  Ball Bearing
                                                                                                  1130.1CFM
                                                                                                  1130.1CFM
                                                                                                  1920m³/h
                                                                                                  70dBA
                                                                                                  105W
                                                                                                  2750rpm
                                                                                                  Terminals
                                                                                                  5A
                                                                                                  IP42
                                                                                                  32m³/min
                                                                                                  W1G250 Series
                                                                                                  W1G250-HJ14-02
                                                                                                  EBM-PAPST W1G250-HJ14-02
                                                                                                  59AK2829

                                                                                                  Data Sheet

                                                                                                  EBM-PAPST
                                                                                                  1. Axial Fan
                                                                                                  2. DC
                                                                                                  3. S Series
                                                                                                  4. Ball Bearing
                                                                                                  5. Square
                                                                                                  6. 1245CFM
                                                                                                  7. 24V
                                                                                                  8. 120W
                                                                                                  9. 3000rpm
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  24V
                                                                                                  -
                                                                                                  Square
                                                                                                  -
                                                                                                  280mm
                                                                                                  80mm
                                                                                                  Ball Bearing
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  120W
                                                                                                  2685rpm
                                                                                                  Terminal Block
                                                                                                  5A
                                                                                                  IP24
                                                                                                  23.416m³/min
                                                                                                  W1G250 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.