Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WF1224H101
Newark Part No.62T1788
Product RangeSan Ace 120WF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.930 |
| 5+ | $113.410 |
| 10+ | $111.900 |
| 25+ | $110.390 |
Price for:Each
Minimum: 1
Multiple: 1
$114.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WF1224H101
Newark Part No.62T1788
Product RangeSan Ace 120WF
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM118CFM
Noise Rating46dBA
Power Rating7.68W
Rated Speed3100rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating320mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min3.34m³/min
Product RangeSan Ace 120WF
SVHCLead (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
3100rpm
Current Rating
320mA
IP Rating
IP55
Product Range
San Ace 120WF
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
118CFM
Power Rating
7.68W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
IP55
Air Flow - m3/min
3.34m³/min
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate