Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR150H1-051-D0560
Newark Part No.74AJ1376
Product RangeR150H
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.060 |
| 5+ | $205.440 |
| 10+ | $204.810 |
| 25+ | $204.180 |
| 50+ | $203.560 |
Price for:Each
Minimum: 1
Multiple: 1
$206.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR150H1-051-D0560
Newark Part No.74AJ1376
Product RangeR150H
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172.7mm
External Depth50.8mm
Bearing TypeBall Bearing
Air Flow - CFM473CFM
Noise Rating73dB
Power Rating96W
Rated Speed6500rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating4A
IP Rating-
IP Rating-
Air Flow - m3/min13.4m³/min
Product RangeR150H
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172.7mm
Bearing Type
Ball Bearing
Noise Rating
73dB
Rated Speed
6500rpm
Current Rating
4A
IP Rating
-
Product Range
R150H
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50.8mm
Air Flow - CFM
473CFM
Power Rating
96W
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Air Flow - m3/min
13.4m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate