PMD DC Axial Fans :
3 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.240 5+ $28.640 10+ $26.050 25+ $24.650 50+ $24.130 More Pricing... | 12V | 12VDC | Square | DC | 80mm | 38mm | Ball Bearing | 84.1CFM | 84.1CFM | 2.381m³/min | 55.2dBA | 9.1W | 5700rpm | 2 Lead Wires | 760mA | 2.381m³/min | PMD | ||||||
Each | 1+ $31.110 5+ $28.580 10+ $26.050 25+ $24.150 50+ $22.780 More Pricing... | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 84.1CFM | 84.1CFM | 2.381m³/min | 55.2dBA | 9.6W | 5700rpm | 2 Lead Wires | 400mA | 2.381m³/min | PMD | ||||||
Each | 1+ $37.560 5+ $34.180 10+ $30.810 25+ $28.340 50+ $26.590 More Pricing... | 24V | 24VDC | Square | DC | 60mm | 38mm | Ball Bearing | 56.5CFM | 56.5CFM | 1.58m³/min | 56dBA | 10.3W | 8000rpm | 2 Lead Wires | 430mA | 1.58m³/min | PMD | ||||||