F41MM DC Axial Fans :
2 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $48.630 5+ $44.590 10+ $43.440 25+ $42.680 50+ $40.860 More Pricing... | 12V | 12VDC | Square | DC | 41mm | 12mm | Ball Bearing | 4.42CFM | 4.42CFM | 125l/min | 18dBA | 756mW | 5000rpm | 2 Lead Wires | 63mA | IP55 | IP55 | 0.125m³/min | F41MM | ||||||
MICRONEL | Each | 1+ $48.630 5+ $44.590 10+ $43.440 25+ $42.680 50+ $40.860 More Pricing... | 5V | 5VDC | Square | DC | 41mm | 12mm | Ball Bearing | 4.944CFM | 4.944CFM | 140l/min | 20dBA | 565mW | 5400rpm | 2 Lead Wires | 113mA | IP55 | IP55 | 0.14m³/min | F41MM | |||||