Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoDV5214NU
Newark Part No.57J2574
Product RangeDV5200U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $207.030 |
Price for:Each
Minimum: 40
Multiple: 40
$8,281.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoDV5214NU
Newark Part No.57J2574
Product RangeDV5200U Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial158.9CFM
Flow Rate - Metric4.5m³/min
Air Flow - CFM158.9CFM
Noise Rating56dBA
Power Rating19.8W
Rated Speed4930rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min4.5m³/min
Product RangeDV5200U Series
SVHCLead
Product Overview
The DV5214NU is a DC Axial Fan with counter-clockwise direction of rotation. It features motor protection against reverse polarity and locking and air exhaust over struts.
- Connection via 310mm strands 22AWG, TR 64, bared and tin-plated
- Die-cast aluminium housing
- Fibre-glass reinforced PA composite impeller
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Flow Rate - Metric
4.5m³/min
Noise Rating
56dBA
Rated Speed
4930rpm
Current Rating
-
Air Flow - m3/min
4.5m³/min
SVHC
Lead
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
158.9CFM
Air Flow - CFM
158.9CFM
Power Rating
19.8W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
DV5200U Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate