2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    BP401012M-W

                                                                                                    AXIAL FAN, 40MM, 12VDC,6.48CFM, 24.5dBA

                                                                                                    BISONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BISONIC BP401012M-W
                                                                                                    ManufacturerBISONIC
                                                                                                    Manufacturer Part NoBP401012M-W
                                                                                                    Newark Part No.96K7040
                                                                                                    Product RangeDC 4010
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 33 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$15.940
                                                                                                    10+$14.980
                                                                                                    25+$13.880
                                                                                                    50+$12.800
                                                                                                    100+$11.740
                                                                                                    250+$10.570
                                                                                                    500+$9.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $15.94
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BISONIC
                                                                                                    ManufacturerBISONIC
                                                                                                    Manufacturer Part NoBP401012M-W
                                                                                                    Newark Part No.96K7040
                                                                                                    Product RangeDC 4010
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC12V
                                                                                                    Supply Voltage12VDC
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame TypeSquare
                                                                                                    Fan Frame Size40mm
                                                                                                    External Depth10mm
                                                                                                    Flow Rate - Imperial6.48CFM
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Flow Rate - Metric0.18m³/min
                                                                                                    Air Flow - CFM6.48CFM
                                                                                                    Noise Rating24.5dBA
                                                                                                    Power Rating-
                                                                                                    Rated Speed5000rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating90mA
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min0.18m³/min
                                                                                                    Product RangeDC 4010
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    • High quality
                                                                                                    • CE, CSA and TUV approved and UL recognised
                                                                                                    • 350mm wire leaded
                                                                                                    • Ball bearing operating temp. -30 to +75°C, life at 40°C of 50,000 hours
                                                                                                    • Sleeve bearing operating temp. -10 to +70°C, life at 40°C of 30,000 hours

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    12V

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    Fan Frame Size

                                                                                                    40mm

                                                                                                    Flow Rate - Imperial

                                                                                                    6.48CFM

                                                                                                    Flow Rate - Metric

                                                                                                    0.18m³/min

                                                                                                    Noise Rating

                                                                                                    24.5dBA

                                                                                                    Rated Speed

                                                                                                    5000rpm

                                                                                                    Current Rating

                                                                                                    90mA

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    DC 4010

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    External Depth

                                                                                                    10mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Air Flow - CFM

                                                                                                    6.48CFM

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Air Flow - m3/min

                                                                                                    0.18m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for BP401012M-W

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product