Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-9238BF68-195-628-22Copy
Newark Part No.16AN1784
Product RangeCFM-92BF68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $43.030 |
Price for:Each
Minimum: 500
Multiple: 500
$21,515.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9238BF68-195-628-22Copy
Newark Part No.16AN1784
Product RangeCFM-92BF68 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM129.55CFM
Noise Rating62.8dBA
Power Rating23.4W
Rated Speed9500rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating1.95A
IP Rating-
Air Flow - m3/min3.668m³/min
Static Pressure2.3Inch-H2O
Product RangeCFM-92BF68 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
62.8dBA
Rated Speed
9500rpm
Current Rating
1.95A
Air Flow - m3/min
3.668m³/min
Product Range
CFM-92BF68 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
129.55CFM
Power Rating
23.4W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
2.3Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate