2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    5. AD6025GP Series DC Axial Fans

                                                                                                    AD6025GP Series DC Axial Fans:

                                                                                                    5 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Supply Voltage VDC
                                                                                                    Supply Voltage
                                                                                                    Fan Frame Type
                                                                                                    Voltage Type
                                                                                                    Fan Frame Size
                                                                                                    External Depth
                                                                                                    Bearing Type
                                                                                                    Flow Rate - Imperial
                                                                                                    Air Flow - CFM
                                                                                                    Flow Rate - Metric
                                                                                                    Noise Rating
                                                                                                    Power Rating
                                                                                                    Rated Speed
                                                                                                    Power Connection Type
                                                                                                    Current Rating
                                                                                                    Air Flow - m3/min
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    AD0612HB-A71GP
                                                                                                    ADDA AD0612HB-A71GP
                                                                                                    58P0778

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ADDA
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 60 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 21.59 CFM
                                                                                                    Each
                                                                                                    250+
                                                                                                    $11.320
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    60mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    21.59CFM
                                                                                                    21.59CFM
                                                                                                    0.611m³/min
                                                                                                    35.3dBA
                                                                                                    1.32W
                                                                                                    4500rpm
                                                                                                    2 Lead Wires
                                                                                                    110mA
                                                                                                    0.611m³/min
                                                                                                    AD6025GP Series
                                                                                                    AD0612XB-A71GP
                                                                                                    ADDA AD0612XB-A71GP
                                                                                                    58P0786

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ADDA
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 60 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 31.77 CFM
                                                                                                    Each
                                                                                                    250+
                                                                                                    $11.320
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    60mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    31.77CFM
                                                                                                    31.77CFM
                                                                                                    0.899m³/min
                                                                                                    44.3dBA
                                                                                                    3.6W
                                                                                                    6500rpm
                                                                                                    2 Lead Wires
                                                                                                    280mA
                                                                                                    0.899m³/min
                                                                                                    AD6025GP Series
                                                                                                    AD0612VB-A71GP
                                                                                                    ADDA AD0612VB-A71GP
                                                                                                    58P0785

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ADDA
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 60 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 37.31 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $16.360
                                                                                                    5+
                                                                                                    $14.940
                                                                                                    10+
                                                                                                    $14.620
                                                                                                    25+
                                                                                                    $14.310
                                                                                                    50+
                                                                                                    $13.660
                                                                                                    More Pricing...
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    60mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    37.31CFM
                                                                                                    37.31CFM
                                                                                                    1.056m³/min
                                                                                                    50dBA
                                                                                                    4.32W
                                                                                                    7500rpm
                                                                                                    2 Lead Wires
                                                                                                    380mA
                                                                                                    1.056m³/min
                                                                                                    AD6025GP Series
                                                                                                    AD0612UB-A71GP
                                                                                                    ADDA AD0612UB-A71GP
                                                                                                    58P0784

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ADDA
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 60 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 26.56 CFM
                                                                                                    Each
                                                                                                    250+
                                                                                                    $11.320
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    60mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    26.56CFM
                                                                                                    26.56CFM
                                                                                                    0.752m³/min
                                                                                                    41.4dBA
                                                                                                    2.52W
                                                                                                    5500rpm
                                                                                                    2 Lead Wires
                                                                                                    220mA
                                                                                                    0.752m³/min
                                                                                                    AD6025GP Series
                                                                                                    AD0612MB-A71GP
                                                                                                    ADDA AD0612MB-A71GP
                                                                                                    58P0782

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ADDA
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 60 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 15.6 CFM
                                                                                                    Each
                                                                                                    100+
                                                                                                    $11.770
                                                                                                    250+
                                                                                                    $10.680
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    60mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    15.6CFM
                                                                                                    15.6CFM
                                                                                                    0.441m³/min
                                                                                                    29.7dBA
                                                                                                    840mW
                                                                                                    3500rpm
                                                                                                    2 Lead Wires
                                                                                                    70mA
                                                                                                    0.441m³/min
                                                                                                    AD6025GP Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-5 of 5 items
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
                                                                                                    Return a Product