2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    5. AD4020 Series DC Axial Fans

                                                                                                    AD4020 Series DC Axial Fans:

                                                                                                    8 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Supply Voltage VDC
                                                                                                    Supply Voltage
                                                                                                    Fan Frame Type
                                                                                                    Voltage Type
                                                                                                    Fan Frame Size
                                                                                                    External Depth
                                                                                                    Bearing Type
                                                                                                    Flow Rate - Imperial
                                                                                                    Air Flow - CFM
                                                                                                    Flow Rate - Metric
                                                                                                    Noise Rating
                                                                                                    Power Rating
                                                                                                    Rated Speed
                                                                                                    Power Connection Type
                                                                                                    Current Rating
                                                                                                    Air Flow - m3/min
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    AD0424HB-C50(T1)
                                                                                                    ADDA AD0424HB-C50(T1)
                                                                                                    58P0769

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ADDA
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 40 mm
                                                                                                    5. 20 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 8.802 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.860
                                                                                                    5+
                                                                                                    $12.660
                                                                                                    10+
                                                                                                    $12.390
                                                                                                    25+
                                                                                                    $12.130
                                                                                                    50+
                                                                                                    $11.580
                                                                                                    More Pricing...
                                                                                                    24V
                                                                                                    24VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    40mm
                                                                                                    20mm
                                                                                                    Ball Bearing
                                                                                                    8.802CFM
                                                                                                    8.802CFM
                                                                                                    0.249m³/min
                                                                                                    36dBA
                                                                                                    2.16W
                                                                                                    7800rpm
                                                                                                    2 Lead Wires
                                                                                                    70mA
                                                                                                    0.249m³/min
                                                                                                    AD4020 Series
                                                                                                    AD0412HB-C50
                                                                                                    ADDA AD0412HB-C50
                                                                                                    58P0757

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ADDA
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 40 mm
                                                                                                    5. 20 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 8.802 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.860
                                                                                                    5+
                                                                                                    $12.660
                                                                                                    10+
                                                                                                    $12.390
                                                                                                    25+
                                                                                                    $12.130
                                                                                                    50+
                                                                                                    $11.580
                                                                                                    More Pricing...
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    40mm
                                                                                                    20mm
                                                                                                    Ball Bearing
                                                                                                    8.802CFM
                                                                                                    8.802CFM
                                                                                                    0.249m³/min
                                                                                                    36dBA
                                                                                                    1.2W
                                                                                                    7800rpm
                                                                                                    2 Lead Wires
                                                                                                    100mA
                                                                                                    0.249m³/min
                                                                                                    AD4020 Series
                                                                                                    AD0405MB-C50(T1)
                                                                                                    ADDA AD0405MB-C50(T1)
                                                                                                    58P0754

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ADDA
                                                                                                    1. DC Axial Fan
                                                                                                    2. 5 V
                                                                                                    3. Square
                                                                                                    4. 40 mm
                                                                                                    5. 20 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 7.741 CFM
                                                                                                    Each
                                                                                                    250+
                                                                                                    $9.590
                                                                                                    5V
                                                                                                    5VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    40mm
                                                                                                    20mm
                                                                                                    Ball Bearing
                                                                                                    7.741CFM
                                                                                                    7.741CFM
                                                                                                    0.219m³/min
                                                                                                    33dBA
                                                                                                    800mW
                                                                                                    6900rpm
                                                                                                    2 Lead Wires
                                                                                                    160mA
                                                                                                    0.219m³/min
                                                                                                    AD4020 Series
                                                                                                    AD0405HB-C50(T1)
                                                                                                    ADDA AD0405HB-C50(T1)
                                                                                                    58P0750

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ADDA
                                                                                                    1. DC Axial Fan
                                                                                                    2. 5 V
                                                                                                    3. Square
                                                                                                    4. 40 mm
                                                                                                    5. 20 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 8.802 CFM
                                                                                                    Each
                                                                                                    250+
                                                                                                    $9.590
                                                                                                    5V
                                                                                                    5VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    40mm
                                                                                                    20mm
                                                                                                    Ball Bearing
                                                                                                    8.802CFM
                                                                                                    8.802CFM
                                                                                                    0.249m³/min
                                                                                                    36dBA
                                                                                                    1.25W
                                                                                                    7800rpm
                                                                                                    2 Lead Wires
                                                                                                    250mA
                                                                                                    0.249m³/min
                                                                                                    AD4020 Series
                                                                                                    AD0412UB-C50(T1)
                                                                                                    ADDA AD0412UB-C50(T1)
                                                                                                    58P0766

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ADDA
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 40 mm
                                                                                                    5. 20 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 9.579 CFM
                                                                                                    Each
                                                                                                    250+
                                                                                                    $9.590
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    40mm
                                                                                                    20mm
                                                                                                    Ball Bearing
                                                                                                    9.579CFM
                                                                                                    9.579CFM
                                                                                                    0.271m³/min
                                                                                                    37.5dBA
                                                                                                    1.68W
                                                                                                    8500rpm
                                                                                                    2 Lead Wires
                                                                                                    140mA
                                                                                                    0.271m³/min
                                                                                                    AD4020 Series
                                                                                                    AD0424LB-C50(T1)
                                                                                                    ADDA AD0424LB-C50(T1)
                                                                                                    58P0771

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ADDA
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 40 mm
                                                                                                    5. 20 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 6.999 CFM
                                                                                                    Each
                                                                                                    250+
                                                                                                    $9.590
                                                                                                    24V
                                                                                                    24VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    40mm
                                                                                                    20mm
                                                                                                    Ball Bearing
                                                                                                    6.999CFM
                                                                                                    6.999CFM
                                                                                                    0.198m³/min
                                                                                                    30dBA
                                                                                                    1.2W
                                                                                                    6200rpm
                                                                                                    2 Lead Wires
                                                                                                    50mA
                                                                                                    0.198m³/min
                                                                                                    AD4020 Series
                                                                                                    AD0412DB-C50(T1)
                                                                                                    ADDA AD0412DB-C50(T1)
                                                                                                    58P0756

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ADDA
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 40 mm
                                                                                                    5. 20 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 4.489 CFM
                                                                                                    Each
                                                                                                    250+
                                                                                                    $9.590
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    40mm
                                                                                                    20mm
                                                                                                    Ball Bearing
                                                                                                    4.489CFM
                                                                                                    4.489CFM
                                                                                                    0.127m³/min
                                                                                                    17.5dBA
                                                                                                    480mW
                                                                                                    4200rpm
                                                                                                    2 Lead Wires
                                                                                                    40mA
                                                                                                    0.127m³/min
                                                                                                    AD4020 Series
                                                                                                    AD0424MB-C50(T1)
                                                                                                    ADDA AD0424MB-C50(T1)
                                                                                                    58P0773

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ADDA
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 40 mm
                                                                                                    5. 20 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 7.741 CFM
                                                                                                    Each
                                                                                                    250+
                                                                                                    $9.590
                                                                                                    24V
                                                                                                    24VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    40mm
                                                                                                    20mm
                                                                                                    Ball Bearing
                                                                                                    7.741CFM
                                                                                                    7.741CFM
                                                                                                    0.219m³/min
                                                                                                    33dBA
                                                                                                    1.44W
                                                                                                    6900rpm
                                                                                                    2 Lead Wires
                                                                                                    60mA
                                                                                                    0.219m³/min
                                                                                                    AD4020 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-8 of 8 items
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
                                                                                                    Return a Product