Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12539JA-12M-BA-00
Newark Part No.22AC3587
Product Range12539JA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $26.250 |
| 100+ | $25.120 |
Price for:Each
Minimum: 64
Multiple: 32
$1,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12539JA-12M-BA-00
Newark Part No.22AC3587
Product Range12539JA Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size125mm
External Depth39mm
Flow Rate - Imperial57.26CFM
Bearing TypeBall Bearing
Air Flow - CFM57.26CFM
Flow Rate - Metric1.62m³/min
Noise Rating26.5dBA
Power Rating1.08W
Rated Speed1950rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min1.62m³/min
Product Range12539JA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage
12VDC
Fan Frame Type
Square
Fan Frame Size
125mm
Flow Rate - Imperial
57.26CFM
Air Flow - CFM
57.26CFM
Noise Rating
26.5dBA
Rated Speed
1950rpm
Current Rating
90mA
Air Flow - m3/min
1.62m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
39mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.62m³/min
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
12539JA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate