2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. DC Axial Fans
                                                                                                  Print Page

                                                                                                  11938ME-24P-GA-00

                                                                                                  DC Axial Fan, 24 V, Square, 119 mm, 38.4 mm, Ball Bearing, 181.16 CFM

                                                                                                  NMB TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NMB TECHNOLOGIES 11938ME-24P-GA-00
                                                                                                  ManufacturerNMB TECHNOLOGIES
                                                                                                  Manufacturer Part No11938ME-24P-GA-00
                                                                                                  Newark Part No.34AK3186
                                                                                                  Product Range11938ME Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$73.550
                                                                                                  1080+$67.540
                                                                                                  1980+$66.550
                                                                                                  2520+$65.410
                                                                                                  5040+$64.520
                                                                                                  10080+$62.510
                                                                                                  Price for:Each
                                                                                                  Minimum: 60
                                                                                                  Multiple: 20
                                                                                                  $4,413.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NMB TECHNOLOGIES
                                                                                                  ManufacturerNMB TECHNOLOGIES
                                                                                                  Manufacturer Part No11938ME-24P-GA-00
                                                                                                  Newark Part No.34AK3186
                                                                                                  Product Range11938ME Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VDC24V
                                                                                                  Fan Frame TypeSquare
                                                                                                  Fan Frame Size119mm
                                                                                                  External Depth38.4mm
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Air Flow - CFM181.16CFM
                                                                                                  Noise Rating59.5dB
                                                                                                  Power Rating22.4W
                                                                                                  Rated Speed4700rpm
                                                                                                  Power Connection Type2 Lead Wires
                                                                                                  Current Rating930mA
                                                                                                  IP RatingIP69K
                                                                                                  Air Flow - m3/min5.13m³/min
                                                                                                  Product Range11938ME Series
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VDC

                                                                                                  24V

                                                                                                  Fan Frame Size

                                                                                                  119mm

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Noise Rating

                                                                                                  59.5dB

                                                                                                  Rated Speed

                                                                                                  4700rpm

                                                                                                  Current Rating

                                                                                                  930mA

                                                                                                  Air Flow - m3/min

                                                                                                  5.13m³/min

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Fan Frame Type

                                                                                                  Square

                                                                                                  External Depth

                                                                                                  38.4mm

                                                                                                  Air Flow - CFM

                                                                                                  181.16CFM

                                                                                                  Power Rating

                                                                                                  22.4W

                                                                                                  Power Connection Type

                                                                                                  2 Lead Wires

                                                                                                  IP Rating

                                                                                                  IP69K

                                                                                                  Product Range

                                                                                                  11938ME Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2018)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.