Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RA-24P-EA-D0
Newark Part No.74AJ7191
Product Range09238RA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.210 |
| 5+ | $41.870 |
| 10+ | $40.540 |
| 25+ | $39.300 |
| 50+ | $34.260 |
| 100+ | $32.520 |
| 250+ | $28.030 |
Price for:Each
Minimum: 1
Multiple: 1
$43.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RA-24P-EA-D0
Newark Part No.74AJ7191
Product Range09238RA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM141.2CFM
Noise Rating61dB
Power Rating22.1W
Rated Speed6700rpm
Power Connection Type2 Lead Wires
Current Rating920mA
IP Rating-
IP Rating-
Air Flow - m3/min4m³/min
Static Pressure260Pa
Product Range09238RA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
61dB
Rated Speed
6700rpm
Current Rating
920mA
IP Rating
-
Static Pressure
260Pa
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
141.2CFM
Power Rating
22.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
4m³/min
Product Range
09238RA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate