Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0812H602Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC1434
Product RangeSan Ace 80
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $23.470 |
| 5+ | $21.440 |
| 10+ | $19.410 |
| 25+ | $18.630 |
| 50+ | $17.840 |
| 100+ | $17.670 |
| 250+ | $17.490 |
Price for:Each
Minimum: 1
Multiple: 1
$23.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0812H602Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC1434
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM29.7CFM
Noise Rating31dBA
Power Rating2.52W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
IP Rating-
Air Flow - m3/min0.84m³/min
Product RangeSan Ace 80
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
2900rpm
Current Rating
210mA
IP Rating
-
Product Range
San Ace 80
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
29.7CFM
Power Rating
2.52W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.84m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate