Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4314
Newark Part No.88K2736
Product Range4300 Series
Your Part Number
Technical Datasheet
443 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.550 |
Price for:Each
Minimum: 1
Multiple: 1
$32.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4314
Newark Part No.88K2736
Product Range4300 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial100.06CFM
Flow Rate - Metric170m³/h
Air Flow - CFM100.06CFM
Noise Rating45dBA
Power Rating5W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.834m³/min
Product Range4300 Series
SVHCLead
Product Overview
The 4314 from EBM Papst is DC axial fan. This is a compact fan featuring fibreglass reinforced PBT plastic housing material with 119mm x 119mm x 32mm size.
- Air flow is 170m³/h
- Noise rating is 45dBA
- Supply voltage is 24VDC
- Ball and sleeve bearings available
- Electronic commutation completely integrated
- Protected against reverse polarity and locking
- Connection through single strand 22AWG wire, TR 64, bared and tin plated
- Air exhaust over bars, rotational direction is clockwise looking at rotor
- UL, CSA, CE and VDE approved
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
170m³/h
Noise Rating
45dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
2.834m³/min
SVHC
Lead
Supply Voltage
24VDC
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
100.06CFM
Air Flow - CFM
100.06CFM
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4300 Series
Alternatives for 4314
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate