Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW1G250-HJ14-02
Newark Part No.59AK2829
Product RangeW1G250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW1G250-HJ14-02
Newark Part No.59AK2829
Product RangeW1G250 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating120W
Rated Speed2685rpm
Power Connection TypeTerminal Block
Current Rating5A
IP RatingIP24
Air Flow - m3/min23.416m³/min
Product RangeW1G250 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2685rpm
Current Rating
5A
Air Flow - m3/min
23.416m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
-
Power Rating
120W
Power Connection Type
Terminal Block
IP Rating
IP24
Product Range
W1G250 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate