2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    5. OD3010 Series DC Axial Fans

                                                                                                    OD3010 Series DC Axial Fans:

                                                                                                    9 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Supply Voltage VDC
                                                                                                    Supply Voltage
                                                                                                    Fan Frame Type
                                                                                                    Voltage Type
                                                                                                    Fan Frame Size
                                                                                                    External Depth
                                                                                                    Bearing Type
                                                                                                    Flow Rate - Imperial
                                                                                                    Air Flow - CFM
                                                                                                    Noise Rating
                                                                                                    Power Rating
                                                                                                    Rated Speed
                                                                                                    Power Connection Type
                                                                                                    Current Rating
                                                                                                    IP Rating
                                                                                                    Static Pressure
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    OD3010-12MB02A
                                                                                                    ORION FANS OD3010-12MB02A
                                                                                                    36AJ7661

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 30 mm
                                                                                                    5. 10 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 4 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $15.790
                                                                                                    5+
                                                                                                    $15.400
                                                                                                    10+
                                                                                                    $15.000
                                                                                                    25+
                                                                                                    $14.210
                                                                                                    50+
                                                                                                    $13.420
                                                                                                    12V
                                                                                                    -
                                                                                                    Square
                                                                                                    -
                                                                                                    30mm
                                                                                                    10mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    4CFM
                                                                                                    27dB
                                                                                                    840mW
                                                                                                    9000rpm
                                                                                                    3 Lead Wires
                                                                                                    90mA
                                                                                                    -
                                                                                                    0.18Inch-H2O
                                                                                                    OD3010 Series
                                                                                                    OD3010-12HB01A
                                                                                                    ORION FANS OD3010-12HB01A
                                                                                                    89AH2547

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 30 mm
                                                                                                    5. 10.2 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 4.6 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.550
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    30mm
                                                                                                    10.2mm
                                                                                                    Ball Bearing
                                                                                                    4.6CFM
                                                                                                    4.6CFM
                                                                                                    31dBA
                                                                                                    -
                                                                                                    11000rpm
                                                                                                    3 Lead Wires
                                                                                                    100mA
                                                                                                    IP55
                                                                                                    0.21Inch-H2O
                                                                                                    OD3010 Series
                                                                                                    OD3010-05LB
                                                                                                    ORION FANS OD3010-05LB
                                                                                                    33AK7550

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 5 V
                                                                                                    3. Square
                                                                                                    4. 30 mm
                                                                                                    5. 10 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 2.5 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.720
                                                                                                    5+
                                                                                                    $12.400
                                                                                                    10+
                                                                                                    $12.080
                                                                                                    25+
                                                                                                    $11.450
                                                                                                    50+
                                                                                                    $10.820
                                                                                                    5V
                                                                                                    -
                                                                                                    Square
                                                                                                    -
                                                                                                    30mm
                                                                                                    10mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    2.5CFM
                                                                                                    -
                                                                                                    -
                                                                                                    5500rpm
                                                                                                    2 Lead Wires
                                                                                                    120mA
                                                                                                    -
                                                                                                    0.15Inch-H2O
                                                                                                    OD3010 Series
                                                                                                    OD3010-05MB02A
                                                                                                    ORION FANS OD3010-05MB02A
                                                                                                    81AK4290

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC FAN
                                                                                                    2. BALL
                                                                                                    3. 30MM
                                                                                                    4. 9000RPM
                                                                                                    5. 5V ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $19.440
                                                                                                    5V
                                                                                                    -
                                                                                                    Square
                                                                                                    -
                                                                                                    30mm
                                                                                                    10mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    4CFM
                                                                                                    30dB
                                                                                                    400mW
                                                                                                    9000rpm
                                                                                                    3 Lead Wires
                                                                                                    80mA
                                                                                                    -
                                                                                                    0.18Inch-H2O
                                                                                                    OD3010 Series
                                                                                                    OD3010-05MB
                                                                                                    ORION FANS OD3010-05MB
                                                                                                    68AK5922

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC AXIAL FAN
                                                                                                    2. BALL
                                                                                                    3. 4CFM
                                                                                                    4. 0.08A
                                                                                                    5. 5V ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $14.580
                                                                                                    5+
                                                                                                    $14.270
                                                                                                    10+
                                                                                                    $13.960
                                                                                                    25+
                                                                                                    $13.350
                                                                                                    50+
                                                                                                    $12.730
                                                                                                    5V
                                                                                                    -
                                                                                                    Square
                                                                                                    -
                                                                                                    30mm
                                                                                                    10mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    4CFM
                                                                                                    30dB
                                                                                                    400mW
                                                                                                    9000rpm
                                                                                                    2 Lead Wires
                                                                                                    80mA
                                                                                                    -
                                                                                                    0.18Inch-H2O
                                                                                                    OD3010 Series
                                                                                                    OD3010-12LB
                                                                                                    ORION FANS OD3010-12LB
                                                                                                    89AH2548

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 30 mm
                                                                                                    5. 10.2 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 3 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $10.000
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    30mm
                                                                                                    10.2mm
                                                                                                    Ball Bearing
                                                                                                    3CFM
                                                                                                    3CFM
                                                                                                    26dBA
                                                                                                    -
                                                                                                    7000rpm
                                                                                                    2 Lead Wires
                                                                                                    60mA
                                                                                                    IP55
                                                                                                    0.15Inch-H2O
                                                                                                    OD3010 Series
                                                                                                    OD3010-12HB
                                                                                                    ORION FANS OD3010-12HB
                                                                                                    89AH2546

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 30 mm
                                                                                                    5. 10.2 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 4.6 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.990
                                                                                                    5+
                                                                                                    $12.670
                                                                                                    10+
                                                                                                    $12.340
                                                                                                    25+
                                                                                                    $11.690
                                                                                                    50+
                                                                                                    $11.040
                                                                                                    More Pricing...
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    30mm
                                                                                                    10.2mm
                                                                                                    Ball Bearing
                                                                                                    4.6CFM
                                                                                                    4.6CFM
                                                                                                    31dBA
                                                                                                    -
                                                                                                    11000rpm
                                                                                                    2 Lead Wires
                                                                                                    100mA
                                                                                                    IP55
                                                                                                    0.21Inch-H2O
                                                                                                    OD3010 Series
                                                                                                    OD3010-05HB
                                                                                                    ORION FANS OD3010-05HB
                                                                                                    89AH2545

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 5 V
                                                                                                    3. Square
                                                                                                    4. 30 mm
                                                                                                    5. 10.2 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 4.6 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $14.840
                                                                                                    5+
                                                                                                    $14.470
                                                                                                    10+
                                                                                                    $14.100
                                                                                                    25+
                                                                                                    $13.360
                                                                                                    50+
                                                                                                    $12.620
                                                                                                    More Pricing...
                                                                                                    5V
                                                                                                    5VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    30mm
                                                                                                    10.2mm
                                                                                                    Ball Bearing
                                                                                                    4.6CFM
                                                                                                    4.6CFM
                                                                                                    31dBA
                                                                                                    -
                                                                                                    11000rpm
                                                                                                    2 Lead Wires
                                                                                                    170mA
                                                                                                    IP55
                                                                                                    0.21Inch-H2O
                                                                                                    OD3010 Series
                                                                                                    OD3010-12MB
                                                                                                    ORION FANS OD3010-12MB
                                                                                                    36AJ7660

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 30 mm
                                                                                                    5. 10 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 4 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $14.160
                                                                                                    1000+
                                                                                                    $12.980
                                                                                                    12V
                                                                                                    -
                                                                                                    Square
                                                                                                    -
                                                                                                    30mm
                                                                                                    10mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    4CFM
                                                                                                    27dB
                                                                                                    -
                                                                                                    9000rpm
                                                                                                    2 Lead Wires
                                                                                                    90mA
                                                                                                    -
                                                                                                    0.18Inch-H2O
                                                                                                    OD3010 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-9 of 9 items
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
                                                                                                    Return a Product