Blowers :
493 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Blower Type
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Flow Rate - Metric
Air Flow - CFM
Air Flow - m3/min
Flow Rate - Imperial
Noise Rating
Bearing Type
Power Connection Type
Current Rating
Power Rating
Product Range
IP Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $47.480 | - | Radial | 115VAC | - | AC | 120mm | 31mm | 0.62m³/min | 22CFM | 0.62m³/min | 22CFM | 50dBA | Sleeve Bearing | Terminals | - | 18W | AB | - | - | ||||||
EBM-PAPST | Each | 1+ $84.460 5+ $82.650 10+ $80.830 25+ $77.200 | - | - | 120V | - | AC | 152mm | 97mm | - | - | - | - | - | - | Terminals | -A | - | - | - | - | |||||
Each | 1+ $103.010 | - | Centrifugal | 115VAC | - | AC | 120.6mm | 37mm | 42m³/h | 24.7CFM | 0.7m³/min | 24.7CFM | 62dBA | Ball Bearing | 2 Lead Wires | - | 19.5W | RL90 Series | - | IP20 | ||||||
Each | 1+ $70.860 | - | Motorized Impeller | 115VAC | - | AC | 90mm | 72mm | 3.652m³/min | 129CFM | 3.652m³/min | 129CFM | - | Ball Bearing | Terminals | - | 55W | QLN65AC Series | - | - | ||||||
Each | 1+ $296.930 5+ $290.670 10+ $284.410 25+ $271.880 50+ $259.350 | - | Motorized Impeller | 230VAC | - | AC | 225mm | 88.3mm | 21.2m³/min | 756CFM | 21.2m³/min | 756CFM | 75dBA | Ball Bearing | Wire Leaded | - | 185W | R2E225 Series | - | - | ||||||
Each | 1+ $126.340 | - | Motorized Impeller | 230VAC | - | AC | 190mm | 68.5mm | 10.335m³/min | 365CFM | 10.335m³/min | 365CFM | 64dBA | Ball Bearing | 2 Lead Wires | - | 75W | R2E190AO Series | - | - | ||||||
Each | 1+ $242.760 | - | Motorized Impeller | 230VAC | - | AC | 175mm | 47mm | 9.06m³/min | 320CFM | 9.06m³/min | 320CFM | 70dBA | Ball Bearing | Wire Leaded | - | 70W | R2E175 Series | - | - | ||||||
Each | 1+ $607.820 | - | Motorized Impeller | 400VAC | - | AC | 250mm | 99mm | - | - | - | - | - | Ball Bearing | 6 Lead Wires | - | 160W | - | - | IP44 | ||||||
Each | 1+ $389.160 | - | Motorized Impeller | 230VAC | - | AC | 161mm | 146mm | - | - | - | - | - | Ball Bearing | 3 Lead Wires | - | 58W | D2E097 Series | - | IP20 | ||||||
Each | 1+ $336.650 | - | Centrifugal | 230VAC | - | AC | 225mm | 107mm | 1285m³/h | 755CFM | 21.42m³/min | 755CFM | - | Ball Bearing | 7 Lead Wires | - | 185W | R2E225 Series | - | IP44 | ||||||
Each | 1+ $482.650 | - | Centrifugal | 230VAC | - | AC | 180mm | 254mm | 8.5m³/min | 300CFM | 8.5m³/min | 300CFM | 56dBA | Ball Bearing | 4 Lead Wires | - | 200W | D2E133 Series | - | IP44 | ||||||
Each | 1+ $86.120 5+ $84.150 10+ $82.370 25+ $80.830 50+ $79.670 More Pricing... | - | Flatpak | 115VAC | - | AC | 121mm | 37mm | 42m³/h | 24.7CFM | 0.7m³/min | 24.7CFM | 60dBA | Sleeve Bearing | 2 Lead Wires | - | 19.5W | RL90 Series | - | IP20 | ||||||
SANYO DENKI | Each | 1+ $74.460 | - | Centrifugal | 12VDC | - | DC | 76mm | 30mm | 0.36m³/min | 12.7CFM | 0.36m³/min | 12.7CFM | 41.5dBA | Ball Bearing | 2 Lead Wires | - | 4.44W | Scircoco Ace | - | - | |||||
Each | 1+ $220.630 5+ $216.020 10+ $211.400 25+ $202.180 | - | Motorized Impeller | 230VAC | - | AC | 133mm | 91mm | 290m³/h | 203CFM | 4.83m³/min | 203CFM | 67dBA | Ball Bearing | 2 Lead Wires | - | 27W | R2E133 Series | - | - | ||||||
Each | 1+ $486.780 | - | Centrifugal | 230VAC | - | AC | 180mm | 215mm | 8.5m³/min | 300CFM | 8.5m³/min | 300CFM | 56dBA | Ball Bearing | 4 Lead Wires | - | 210W | D2E133 Series | - | IP44 | ||||||
Each | 1+ $492.700 | - | Centrifugal | 230VAC | - | AC | 216mm | 188mm | 700m³/h | 412CFM | 11.67m³/min | 412CFM | - | Sleeve Bearing | Terminal Block | - | 400W | D2E146 Series | - | IP20 | ||||||
Each | 1+ $435.320 5+ $425.640 10+ $415.950 25+ $396.580 50+ $377.210 | - | Motorized Impeller | 230VAC | - | AC | 225mm | 99mm | 1340m³/h | 756CFM | 22.33m³/min | 756CFM | 71dBA | Ball Bearing | 4 Lead Wires | - | 200W | R2E225 Series | - | IP44 | ||||||
Each | 1+ $231.030 5+ $226.210 10+ $221.380 25+ $211.720 50+ $202.070 | - | Radial | 115VAC | - | AC | 220mm | 56mm | 223m³/h | 131.3CFM | 3.72m³/min | 131.3CFM | 6.9dBA | Ball Bearing | 2 Lead Wires | - | 60W | RG160 Series | - | IP20 | ||||||
Each | 1+ $496.690 5+ $486.460 10+ $476.230 | - | Centrifugal | 230VAC | - | AC | 247mm | 130mm | 8m³/min | 282.5CFM | 8m³/min | 282.5CFM | 71dBA | Ball Bearing | 2 Lead Wires | - | 205W | G2E140 Series | - | - | ||||||
Each | 1+ $525.590 5+ $514.540 10+ $503.490 25+ $481.400 | - | Centrifugal | 230VAC | - | AC | 280mm | 125mm | - | - | - | - | - | Ball Bearing | 2 Lead Wires | - | 225W | - | - | IP44 | ||||||
Each | 1+ $477.730 5+ $467.170 10+ $456.610 25+ $435.510 | - | Motorized Impeller | 230VAC | - | AC | 225mm | 88.3mm | 1340m³/h | 789CFM | 22.33m³/min | 789CFM | 71dBA | Ball Bearing | Wire Leaded | - | 200W | R2E225 Series | - | - | ||||||
Each | 1+ $447.830 5+ $438.410 10+ $428.980 | - | Centrifugal | 115VAC | - | AC | 216mm | 195mm | 16.48m³/min | 582CFM | 16.48m³/min | 582CFM | 63dBA | - | Terminals | - | 455W | D2E146 Series | - | - | ||||||
Each | 1+ $430.390 | - | Motorized Impeller | 230VAC | - | AC | 255mm | 120mm | 26.8m³/min | 946.43CFM | 26.8m³/min | 946.43CFM | 72dBA | Ball Bearing | 3 Lead Wires | - | 315W | - | - | IP00 | ||||||
Each | 1+ $280.600 | - | Centrifugal | 400VAC | - | AC | 175mm | 63mm | 416.25m³/h | 245CFM | 6.94m³/min | 245CFM | - | Ball Bearing | 4 Lead Wires | - | 70W | R2E175 Series | - | IP44 | ||||||
Each | 1+ $583.740 5+ $563.800 10+ $536.320 25+ $508.780 50+ $437.600 | - | Crossflow | 230VAC | - | AC | 483mm | 163mm | 330m³/h | 194.23CFM | 5.5m³/min | 194.23CFM | 62dBA | - | Terminal Block | - | 37W | - | - | - | ||||||