• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    Print Page

                                                                                                    55668.42040

                                                                                                    Fan Blower, QLN65DC Series, IP20, Crossflow, 24 VDC, DC, 90 mm, 266 mm, 124 CFM

                                                                                                    EBM-PAPST
                                                                                                    EBM-PAPST 55668.42040
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part No55668.42040
                                                                                                    Newark Part No.23T3974
                                                                                                    Product RangeQLN65DC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 32 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$176.120
                                                                                                    5+$171.720
                                                                                                    10+$167.310
                                                                                                    25+$158.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $176.12
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part No55668.42040
                                                                                                    Newark Part No.23T3974
                                                                                                    Product RangeQLN65DC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blower TypeCrossflow
                                                                                                    Supply Voltage24VDC
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size90mm
                                                                                                    External Depth266mm
                                                                                                    Air Flow - CFM124CFM
                                                                                                    Flow Rate - Metric3.51m³/min
                                                                                                    Flow Rate - Imperial124CFM
                                                                                                    Air Flow - m3/min3.51m³/min
                                                                                                    Noise Rating-
                                                                                                    Bearing Type-
                                                                                                    Power Connection TypeTerminals
                                                                                                    Power Rating16W
                                                                                                    Product RangeQLN65DC Series
                                                                                                    IP RatingIP20
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The QLN65DC series cross-flow Tangential Fan Blower with electronically commutated EC motors and integrated electronics.

                                                                                                    • Class F insulation
                                                                                                    • 0 to 60°C Operating temperature
                                                                                                    • IP20 Protection rating

                                                                                                    Applications

                                                                                                    Industrial, Thermal Management, HVAC

                                                                                                    Technical Specifications

                                                                                                    Blower Type

                                                                                                    Crossflow

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    266mm

                                                                                                    Flow Rate - Metric

                                                                                                    3.51m³/min

                                                                                                    Air Flow - m3/min

                                                                                                    3.51m³/min

                                                                                                    Bearing Type

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    16W

                                                                                                    IP Rating

                                                                                                    IP20

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    Fan Frame Size

                                                                                                    90mm

                                                                                                    Air Flow - CFM

                                                                                                    124CFM

                                                                                                    Flow Rate - Imperial

                                                                                                    124CFM

                                                                                                    Noise Rating

                                                                                                    -

                                                                                                    Power Connection Type

                                                                                                    Terminals

                                                                                                    Product Range

                                                                                                    QLN65DC Series

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.