2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    Print Page

                                                                                                    MP006500

                                                                                                    Fan Blower, Compact, 12 VDC, DC, 97 mm, 33 mm, 26.6 CFM

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP006500
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP006500
                                                                                                    Newark Part No.15AJ5453
                                                                                                    Product RangeMulticomp Pro Blowers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    131 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$25.870$4.690
                                                                                                    10+$24.650$4.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP006500
                                                                                                    Newark Part No.15AJ5453
                                                                                                    Product RangeMulticomp Pro Blowers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blower TypeCompact
                                                                                                    Supply Voltage VDC24V
                                                                                                    Supply Voltage12VDC
                                                                                                    Fan Frame TypeSquare
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size97mm
                                                                                                    External Depth33mm
                                                                                                    Flow Rate - Imperial190CFM
                                                                                                    Air Flow - CFM26.6CFM
                                                                                                    Air Flow - m3/min-
                                                                                                    Noise Rating53.1dBA
                                                                                                    Bearing TypePrecision Ball Bearing
                                                                                                    Rated Speed-
                                                                                                    Power Connection Type2 Lead Wires, Locked Rotor
                                                                                                    Current Rating760mA
                                                                                                    Power Rating5.28W
                                                                                                    Product RangeMulticomp Pro Blowers
                                                                                                    IP Rating-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    This is 2 phases, 4-poles Brushless DC motor with Insulation Resistance More than 10M ohm between the internal stator and lead wire(+) measured at DC 500V and Dielectric Strength Applied AC 500V for one minute or AC 600V for 2 seconds between housing and lead wire(+).

                                                                                                    • Rated Voltage : 12V DC
                                                                                                    • Operating Voltage Range : 6V DC to 12V DC
                                                                                                    • Starting Voltage : 6V DC (25°C Power ON/OFF)
                                                                                                    • Rated Speed : 3200 RPM ± 10%
                                                                                                    • Air Delivery : Nominal 26.6 CFM
                                                                                                    • Static Pressure : Nominal 0.65 Inch-H2O
                                                                                                    • Rated Current : 440 mA
                                                                                                    • Rated Power : 5.28 Watts
                                                                                                    • Safety Watts : 6.7 Watts
                                                                                                    • Noise Level : Nominal 53.1 dB(A)
                                                                                                    • Direction of Rotation : Counter-clockwise viewed from front of fan blade
                                                                                                    • Operating Temperature : -10°C to +70°C
                                                                                                    • Storage Temperature : -40°C to +70°C
                                                                                                    • Bearing System : Precision ball bearing system
                                                                                                    • Weight : 185 g

                                                                                                    Applications

                                                                                                    Thermal Management, Computers & Computer Peripherals, Test & Instrumentation, Environmental, Indoor Air, Temperature

                                                                                                    Technical Specifications

                                                                                                    Blower Type

                                                                                                    Compact

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    33mm

                                                                                                    Air Flow - CFM

                                                                                                    26.6CFM

                                                                                                    Noise Rating

                                                                                                    53.1dBA

                                                                                                    Rated Speed

                                                                                                    -

                                                                                                    Current Rating

                                                                                                    760mA

                                                                                                    Product Range

                                                                                                    Multicomp Pro Blowers

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Fan Frame Size

                                                                                                    97mm

                                                                                                    Flow Rate - Imperial

                                                                                                    190CFM

                                                                                                    Air Flow - m3/min

                                                                                                    -

                                                                                                    Bearing Type

                                                                                                    Precision Ball Bearing

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires, Locked Rotor

                                                                                                    Power Rating

                                                                                                    5.28W

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product