Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF250A3-072-D0730
Newark Part No.73AJ5736
Product RangeF250
Your Part Number
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $378.310 |
Price for:Each
Minimum: 1
Multiple: 1
$378.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF250A3-072-D0730
Newark Part No.73AJ5736
Product RangeF250
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48V
Voltage TypeDC
Fan Frame Size250mm
External Depth99.8mm
Air Flow - CFM862CFM
Air Flow - m3/min-
Noise Rating81dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, Locked Rotor
Power Rating163.2W
Product RangeF250
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
99.8mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
163.2W
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
48V
Fan Frame Size
250mm
Air Flow - CFM
862CFM
Noise Rating
81dB
Power Connection Type
4 Lead Wires, Locked Rotor
Product Range
F250
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate