Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoD2D133-AB02-07
Newark Part No.87H7460
Product RangeD2D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,422.320 |
Price for:Each
Minimum: 10
Multiple: 1
$14,223.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2D133-AB02-07
Newark Part No.87H7460
Product RangeD2D Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage400VAC
Voltage TypeAC
Fan Frame Size180mm
External Depth215mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating225W
Product RangeD2D Series
IP RatingIP44
SVHCLead
Product Overview
The D2D133-AB02-07 is a 400VAC dual inlet Centrifugal Blower (with scroll housing) with ball bearing, wire leaded power connection and 3-phase 2-pole motor. Sheet steel, galvanized and coated in black impeller, sheet steel, galvanized housing, steel, galvanized and plastic-coated in white aluminum (RAL 9006) guard grille. Forward curved, clockwise direction of rotation seen on rotor with S1 operation mode. Motor mounted via brackets on one side, axial cable exit.
- 2640RPM Speed rating
- 225W Rated power
- 250Pa Maximum back pressure
- -40 to 80°C Maximum permissible ambient motor temperature range
- Protection class-I
- IP44 Protection rating
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
215mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
225W
IP Rating
IP44
Supply Voltage
400VAC
Fan Frame Size
180mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
3 Lead Wires
Product Range
D2D Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate