• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    Print Page

                                                                                                    R2E2-70AA01-05

                                                                                                    Fan Blower, R2E Series, IP44, Motorized Impeller, 230 VAC, AC, 270 mm, 171 mm, 1433.18 CFM

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST R2E2-70AA01-05
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoR2E2-70AA01-05
                                                                                                    Newark Part No.51P2633
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$253.170
                                                                                                    25+$239.850
                                                                                                    50+$226.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 1
                                                                                                    $2,531.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoR2E2-70AA01-05
                                                                                                    Newark Part No.51P2633
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blower TypeMotorized Impeller
                                                                                                    Supply Voltage230VAC
                                                                                                    Voltage TypeAC
                                                                                                    Fan Frame Size270mm
                                                                                                    External Depth171mm
                                                                                                    Flow Rate - Metric2435m³/h
                                                                                                    Air Flow - CFM1433.18CFM
                                                                                                    Flow Rate - Imperial1433.18CFM
                                                                                                    Air Flow - m3/min40.58m³/min
                                                                                                    Noise Rating-
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Power Connection Type4 Lead Wires
                                                                                                    Power Rating430W
                                                                                                    Product Range-
                                                                                                    IP RatingIP44
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Blower Type

                                                                                                    Motorized Impeller

                                                                                                    Voltage Type

                                                                                                    AC

                                                                                                    External Depth

                                                                                                    171mm

                                                                                                    Air Flow - CFM

                                                                                                    1433.18CFM

                                                                                                    Air Flow - m3/min

                                                                                                    40.58m³/min

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Power Rating

                                                                                                    430W

                                                                                                    IP Rating

                                                                                                    IP44

                                                                                                    Supply Voltage

                                                                                                    230VAC

                                                                                                    Fan Frame Size

                                                                                                    270mm

                                                                                                    Flow Rate - Metric

                                                                                                    2435m³/h

                                                                                                    Flow Rate - Imperial

                                                                                                    1433.18CFM

                                                                                                    Noise Rating

                                                                                                    -

                                                                                                    Power Connection Type

                                                                                                    4 Lead Wires

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.