2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    5. RadiCal R3G250 RE Series Blowers

                                                                                                    RadiCal R3G250 RE Series Blowers:

                                                                                                    2 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Blower Type
                                                                                                    Supply Voltage
                                                                                                    Voltage Type
                                                                                                    Fan Frame Size
                                                                                                    External Depth
                                                                                                    Flow Rate - Metric
                                                                                                    Air Flow - CFM
                                                                                                    Air Flow - m3/min
                                                                                                    Flow Rate - Imperial
                                                                                                    Noise Rating
                                                                                                    Bearing Type
                                                                                                    Power Connection Type
                                                                                                    Power Rating
                                                                                                    Product Range
                                                                                                    IP Rating
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    R3G250-RE07-07
                                                                                                    EBM-PAPST R3G250-RE07-07
                                                                                                    47Y7532

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. Fan Blower
                                                                                                    2. R3G250 Series
                                                                                                    3. IP54
                                                                                                    4. EC Centrifugal
                                                                                                    5. 230 VAC
                                                                                                    6. AC
                                                                                                    7. 250 mm
                                                                                                    8. 99 mm
                                                                                                    9. 842.2 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $659.910
                                                                                                    EC Centrifugal
                                                                                                    230VAC
                                                                                                    AC
                                                                                                    250mm
                                                                                                    99mm
                                                                                                    800m³/h
                                                                                                    842.2CFM
                                                                                                    13.33m³/min
                                                                                                    842.2CFM
                                                                                                    -
                                                                                                    Ball Bearing
                                                                                                    7 Lead Wires
                                                                                                    170W
                                                                                                    RadiCal R3G250 RE Series
                                                                                                    IP54
                                                                                                    R3G250-RE21-08
                                                                                                    EBM-PAPST R3G250-RE21-08
                                                                                                    42Y2818

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. Fan Blower
                                                                                                    2. RadiCal R3G250 RE Series
                                                                                                    3. IP54
                                                                                                    4. EC Centrifugal
                                                                                                    5. 115 VAC
                                                                                                    6. AC
                                                                                                    7. 250 mm
                                                                                                    8. 99 mm
                                                                                                    9. 829.9 CFM
                                                                                                    Each
                                                                                                    10+
                                                                                                    $678.660
                                                                                                    25+
                                                                                                    $658.500
                                                                                                    50+
                                                                                                    $628.260
                                                                                                    EC Centrifugal
                                                                                                    115VAC
                                                                                                    AC
                                                                                                    250mm
                                                                                                    99mm
                                                                                                    23.5m³/min
                                                                                                    829.9CFM
                                                                                                    23.5m³/min
                                                                                                    829.9CFM
                                                                                                    76dBA
                                                                                                    Ball Bearing
                                                                                                    7 Lead Wires
                                                                                                    160W
                                                                                                    RadiCal R3G250 RE Series
                                                                                                    IP54
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product