ALPHAWIRE
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
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. AC Axial Fans
                                                                                                    Print Page

                                                                                                    W2D300-CD04-53

                                                                                                    AC Axial Fan, 230V / 400V, Circular, 300 mm, Ball Bearing

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST W2D300-CD04-53
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoW2D300-CD04-53
                                                                                                    Newark Part No.83H2695
                                                                                                    Product RangeW2D300 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$437.150
                                                                                                    25+$429.380
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 1
                                                                                                    $4,371.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoW2D300-CD04-53
                                                                                                    Newark Part No.83H2695
                                                                                                    Product RangeW2D300 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Nominal Rated Voltage AC230V / 400V
                                                                                                    Fan Frame TypeCircular
                                                                                                    Fan Frame Size300mm
                                                                                                    External Depth-
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Air Flow - CFM-
                                                                                                    Noise Rating-
                                                                                                    Power Rating275W
                                                                                                    Rated Speed2800rpm
                                                                                                    Power Connection Type9 Lead Wires
                                                                                                    Current Rating660mA
                                                                                                    IP RatingIP44
                                                                                                    Air Flow - m3/min-
                                                                                                    Product RangeW2D300 Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The W2D300-CD04-53 is an AC Axial Fan with straight blades and single inlet. It features wall ring with guard grille and counter-clockwise direction of rotation.

                                                                                                    • 5 Blades
                                                                                                    • Class B insulation
                                                                                                    • Ball bearing system
                                                                                                    • Thermal overload motor protection
                                                                                                    • IP44 Protection rating
                                                                                                    • Direction of airflow 'V'

                                                                                                    Technical Specifications

                                                                                                    Nominal Rated Voltage AC

                                                                                                    230V / 400V

                                                                                                    Fan Frame Size

                                                                                                    300mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Noise Rating

                                                                                                    -

                                                                                                    Rated Speed

                                                                                                    2800rpm

                                                                                                    Current Rating

                                                                                                    660mA

                                                                                                    Air Flow - m3/min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Fan Frame Type

                                                                                                    Circular

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Air Flow - CFM

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    275W

                                                                                                    Power Connection Type

                                                                                                    9 Lead Wires

                                                                                                    IP Rating

                                                                                                    IP44

                                                                                                    Product Range

                                                                                                    W2D300 Series

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product