AC Axial Fans:
1,034 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $59.890 5+ $58.550 10+ $57.210 25+ $54.530 50+ $51.860 More Pricing... | Total:$59.89 Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 106CFM | 50dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | |||||
Each | 1+ $84.690 10+ $81.400 | Total:$84.69 Min: 1 / Mult: 1 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Precision Ball Bearing | - | 239CFM | 58dBA | 26W | 2800rpm | Terminals | 110mA | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | |||||
Each | 1+ $26.640 5+ $24.500 10+ $22.360 25+ $20.750 50+ $19.590 More Pricing... | Total:$26.64 Min: 1 / Mult: 1 | 115V | Square | 80mm | 38mm | Ball Bearing | - | 31CFM | 36.5dBA | 14W | 2850rpm | 2 Lead Wires | 150mA | - | - | 0.87m³/min | - | - | - | SF | |||||
Each | 1+ $71.670 | Total:$71.67 Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | - | 94.2CFM | 47dBA | 18W | 2950rpm | 2 Lead Wires | - | IP20 | - | 2.67m³/min | - | - | - | 4600 Series | |||||
Each | 1+ $159.020 5+ $155.520 10+ $152.020 25+ $145.020 50+ $138.020 More Pricing... | Total:$159.02 Min: 1 / Mult: 1 | 230V | Circular | 172mm | 38mm | Ball Bearing | - | 230CFM | 57dBA | 28W | 3350rpm | Terminals | 130mA | IP22 | - | 6.51m³/min | - | - | - | W2E142 Series | |||||
Each | 1+ $457.970 5+ $439.550 10+ $400.070 20+ $350.060 | Total:$457.97 Min: 1 / Mult: 1 | 115V | Circular | 162mm | 38.1mm | Ball Bearing | - | 102CFM | 38dBA | - | 1650rpm | Power Cord | 190mA | - | - | 2.88m³/min | - | - | - | Compact Axial Fan Series | |||||
Each | 1+ $55.860 5+ $54.640 10+ $53.410 25+ $50.950 50+ $48.500 More Pricing... | Total:$55.86 Min: 1 / Mult: 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | - | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | - | 1.017m³/min | - | - | - | 8000 N Series | |||||
Each | 1+ $64.060 | Total:$64.06 Min: 1 / Mult: 1 | 230V | Circular | 108mm | 37mm | Ball Bearing | - | 73.45CFM | 42dBA | 19W | 2600rpm | 2 Lead Wires | - | IP20 | - | 2.09m³/min | - | - | - | 4600 Series | |||||
Each | 1+ $29.530 10+ $28.430 | Total:$29.53 Min: 1 / Mult: 1 | 115V | Square | 120mm | 38.5mm | Precision Ball Bearing | - | 107CFM | 50dBA | 18W | 3050rpm | Terminals | 180mA | - | - | 3.03m³/min | - | - | - | Multicomp Pro Fans | |||||
Each | 1+ $72.080 5+ $70.560 10+ $69.030 25+ $65.980 50+ $62.940 More Pricing... | Total:$72.08 Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | - | 106CFM | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | |||||
Each | 1+ $21.250 10+ $20.330 | Total:$21.25 Min: 1 / Mult: 1 | 115V | Square | 92mm | 25mm | Sleeve Bearing | - | 36CFM | 39dBA | 12W | 2750rpm | Terminals | 120mA | - | - | 1.019m³/min | - | - | - | - | |||||
Each | 1+ $122.730 | Total:$122.73 Min: 1 / Mult: 1 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | - | 223.6CFM | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | - | 6.33m³/min | - | - | - | W2S130 Series | |||||
Each | 1+ $64.630 5+ $63.210 10+ $61.790 25+ $58.960 50+ $56.120 More Pricing... | Total:$64.63 Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | - | 105.9CFM | 51dBA | 18W | 3100rpm | Terminals | - | IP20 | - | 2.97m³/min | - | - | - | 4000N Series | |||||
Each | 1+ $54.020 5+ $52.840 10+ $51.650 25+ $49.270 50+ $46.900 More Pricing... | Total:$54.02 Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | - | 94.1CFM | 46dBA | 19W | 2650rpm | 2 Lead Wires | - | IP54, IP65 | - | 2.66m³/min | - | - | - | 4000 N Series | |||||
Each | 1+ $35.980 5+ $33.070 10+ $32.440 25+ $31.800 50+ $30.280 More Pricing... | Total:$35.98 Min: 1 / Mult: 1 | 115V | Square | 120mm | 38mm | Sleeve Bearing | - | 105CFM | 48dBA | 20W | 2900rpm | 2 Lead Wires | 210mA | - | - | 2.97m³/min | - | - | - | SP | |||||
Each | 1+ $33.720 10+ $32.550 | Total:$33.72 Min: 1 / Mult: 1 | 220V to 240V | Square | 80mm | 25mm | Ball Bearing | - | 22CFM | 34.5dBA | - | 2450rpm | 2 Lead Wires | 70mA | - | - | 0.62m³/min | - | - | - | Slimline | |||||
Each | 1+ $311.000 | Total:$311.00 Min: 1 / Mult: 1 | 230V | Circular | 300mm | 35.5mm | Ball Bearing | - | - | - | 150W | 2600rpm | 4 Lead Wires | 660mA | IP44 | - | - | - | - | - | S Series | |||||
Each | 1+ $220.430 5+ $215.790 10+ $211.140 | Total:$220.43 Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | - | 223.6CFM | 53dBA | 39W | 3250rpm | 5 Lead Wires | 310mA | IP20 | - | 1.7m³/min | - | - | - | W2S130 Series | |||||
Each | 1+ $298.460 5+ $291.860 10+ $285.250 25+ $272.020 50+ $258.810 | Total:$298.46 Min: 1 / Mult: 1 | 115V | Square | 200mm | 80mm | Ball Bearing | - | 544.5CFM | 59dBA | 80W | 2800rpm | Terminals | 70mA | IP44 | - | 15.417m³/min | - | - | - | W2E200 Series | |||||
Each | 1+ $156.600 5+ $153.320 10+ $150.040 25+ $143.480 50+ $136.920 More Pricing... | Total:$156.60 Min: 1 / Mult: 1 | 230V | Square | 135mm | 38mm | Ball Bearing | - | 138.3CFM | 46dBA | 30W | 2700rpm | 2 Lead Wires | - | IP20 | - | 3.917m³/min | - | - | - | 5600 Series | |||||
Each | 1+ $72.460 5+ $70.920 10+ $69.370 25+ $66.280 50+ $63.180 | Total:$72.46 Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | - | 94CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ $818.670 | Total:$818.67 Min: 1 / Mult: 1 | 460V | Circular | 450mm | 174.5mm | Ball Bearing | - | 3266.6CFM | - | 380W | 1460rpm | Terminals | 600mA | IP44 | - | 92.5m³/min | - | - | - | S4D450 Series | |||||
Each | 1+ $24.150 10+ $23.240 | Total:$24.15 Min: 1 / Mult: 1 | 115V | Square | 92mm | 25mm | Sleeve Bearing | - | 36CFM | 39dBA | 12W | 2750rpm | 2 Lead Wires | 120mA | - | - | 1.019m³/min | - | - | - | - | |||||
Each | 1+ $71.050 | Total:$71.05 Min: 1 / Mult: 1 | 230V | Circular | 119mm | 38mm | Ball Bearing | - | 94.2CFM | 40dBA | 18W | 2950rpm | 2 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ $323.050 5+ $315.980 10+ $308.900 25+ $294.740 50+ $280.580 | Total:$323.05 Min: 1 / Mult: 1 | 230V | Circular | 150mm | 55mm | Ball Bearing | - | 223.6CFM | 53dBA | 39W | 3250rpm | 2 Lead Wires with Splice Terminals | 310mA | IP20 | - | 6.33m³/min | - | - | - | W2S130 Series | |||||