San Ace 60W DC Axial Fans:
3 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $43.800 5+ $40.090 10+ $36.380 25+ $33.660 50+ $33.660 More Pricing... | 12V | Square | 60mm | 25mm | Ball Bearing | 18.7CFM | 28dBA | 1.32W | 3800rpm | 3 Lead Wires | 110mA | IP68 | IP68 | 0.53m³/min | San Ace 60W | ||||||
Each | 1+ $44.700 5+ $42.270 10+ $39.830 25+ $36.830 50+ $34.760 More Pricing... | 24V | Square | 60mm | 25mm | Ball Bearing | 18.7CFM | 28dBA | 1.44W | 3800rpm | 3 Lead Wires | 60mA | IP68 | IP68 | 0.53m³/min | San Ace 60W | ||||||
Each | 1+ $136.540 5+ $118.730 10+ $100.910 | 12V | Square | 60mm | 25mm | Ball Bearing | 38.8CFM | 47dBA | 4.68W | 8650rpm | 4 Lead Wires | 390mA | IP68 | IP68 | 1.1m³/min | San Ace 60W | ||||||