15050VA Series DC Axial Fans:
18 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $98.660 5+ $90.580 10+ $82.500 25+ $79.190 50+ $75.880 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 261.32CFM | - | 60dB | 21.6W | 3500rpm | 2 Lead Wires | 900mA | - | 7.4m³/min | - | 15050VA Series | ||||||
Each | 1+ $105.040 5+ $96.420 10+ $87.810 25+ $84.420 50+ $81.020 | 24V | 24VDC | Rectangular with Rounded Ends | DC | 150mm | 50mm | Ball Bearing | 346.08CFM | 346.08CFM | 9.8m³/min | 68dBA | 43.2W | 4600rpm | 2 Lead Wires | 1.8A | IP69K | 9.8m³/min | - | 15050VA Series | ||||||
Each | 1+ $87.720 800+ $82.340 1200+ $79.660 2000+ $78.400 2400+ $77.020 More Pricing... | 24V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 300CFM | - | 64dB | 31.2W | 4000rpm | 2 Lead Wires | 1.3A | - | 8.5m³/min | - | 15050VA Series | ||||||
Each | 1+ $87.720 800+ $82.340 1200+ $79.660 2000+ $78.400 2400+ $77.020 More Pricing... | 24V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 254.26CFM | - | 58dB | 19.2W | 3350rpm | 2 Lead Wires | 800mA | - | 7.1m³/min | - | 15050VA Series | ||||||
Each | 10+ $91.780 | 48V | 48VDC | Rectangular with Rounded Ends | DC | 150mm | 50mm | Ball Bearing | 346.08CFM | 346.08CFM | 9.8m³/min | 68dBA | 43.2W | 4600rpm | 2 Lead Wires | 900mA | IP69K | 9.8m³/min | - | 15050VA Series | ||||||
Each | 1+ $88.410 800+ $83.010 1200+ $82.600 2000+ $80.310 2400+ $78.650 More Pricing... | 48V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 261.32CFM | - | 60dB | 21.6W | 3500rpm | 2 Lead Wires | 450mA | - | 7.4m³/min | - | 15050VA Series | ||||||
Each | 1+ $88.410 800+ $83.010 1200+ $82.600 2000+ $80.310 2400+ $78.650 More Pricing... | 24V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 261.32CFM | - | 60dB | 21.6W | 3500rpm | 2 Lead Wires | 900mA | - | 7.4m³/min | - | 15050VA Series | ||||||
Each | 1+ $87.720 800+ $82.340 1200+ $79.660 2000+ $78.400 2400+ $77.020 More Pricing... | 24V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 346CFM | - | 68dBA | 43.2W | 4600rpm | 2 Lead Wires | 1.8A | - | 9.8m³/min | - | 15050VA Series | ||||||
Each | 1+ $87.720 800+ $82.340 1200+ $79.660 2000+ $78.400 2400+ $77.020 More Pricing... | 48V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 346CFM | - | 68dBA | 43.2W | 4600rpm | 2 Lead Wires | 900mA | - | 9.8m³/min | - | 15050VA Series | ||||||
Each | 1+ $88.410 800+ $83.010 1200+ $82.600 2000+ $80.310 2400+ $78.650 More Pricing... | 48V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 346CFM | - | 68dBA | 43.2W | 4600rpm | 2 Lead Wires | 900mA | - | 9.8m³/min | - | 15050VA Series | ||||||
Each | 1+ $88.410 800+ $83.010 1200+ $82.600 2000+ $80.310 2400+ $78.650 More Pricing... | 48V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 300CFM | - | 64dB | 31.2W | 4000rpm | 2 Lead Wires | 650mA | - | 8.5m³/min | - | 15050VA Series | ||||||
Each | 1+ $87.720 800+ $82.340 1200+ $79.660 2000+ $78.400 2400+ $77.020 More Pricing... | 48V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 254.26CFM | - | 58dB | 18.3W | 3350rpm | 2 Lead Wires | 380mA | - | 7.1m³/min | - | 15050VA Series | ||||||
Each | 1+ $88.410 800+ $83.010 1200+ $82.600 2000+ $80.310 2400+ $78.650 More Pricing... | 48V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 261.32CFM | - | 60dB | 21.6W | 3500rpm | 2 Lead Wires | 450mA | - | 7.4m³/min | - | 15050VA Series | ||||||
Each | 1+ $88.410 800+ $83.010 1200+ $82.600 2000+ $80.310 2400+ $78.650 More Pricing... | 24V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 261.32CFM | - | 60dB | 21.6W | 3500rpm | 2 Lead Wires | 900mA | - | 7.4m³/min | - | 15050VA Series | ||||||
Each | 1+ $87.720 800+ $82.340 1200+ $79.660 2000+ $78.400 2400+ $77.020 More Pricing... | 48V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 261.32CFM | - | 60dB | 21.6W | 3500rpm | 2 Lead Wires | 450mA | - | 7.4m³/min | - | 15050VA Series | ||||||
Each | 1+ $88.410 800+ $83.010 1200+ $82.600 2000+ $80.310 2400+ $78.650 More Pricing... | 24V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 254.26CFM | - | 58dB | 19.2W | 3350rpm | 2 Lead Wires | 800mA | - | 7.1m³/min | - | 15050VA Series | ||||||
Each | 25+ $86.020 50+ $84.980 100+ $79.230 250+ $78.700 | 48V | 48VDC | Rectangular with Rounded Ends | DC | 150mm | 50.8mm | Ball Bearing | 261.3CFM | 261.3CFM | 7.4m³/min | 60dB | 21.6W | 3500rpm | 4 Lead Wires, PWM Control, Tachometer | 450mA | - | 7.4m³/min | - | 15050VA Series | ||||||
12AC4149 | Each | 1+ $87.720 800+ $82.340 1200+ $79.660 2000+ $78.400 2400+ $77.020 More Pricing... | 24V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 233.08CFM | - | 56dB | 15.4W | 3150rpm | 2 Lead Wires | 640mA | - | 6.6m³/min | 145Pa | 15050VA Series | |||||