2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Open Frame Motors
                                                                                                    5. Results

                                                                                                    8 Product Results Found for " "

                                                                                                    Find a huge range of Open Frame Motors at Newark Electronics. We stock a large selection of Open Frame Motors, including new and most popular products from the world's top manufacturers including: Orion Fans
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Nominal Rated Voltage AC
                                                                                                    Voltage Range
                                                                                                    Fan Frame Type
                                                                                                    Rated Input Power
                                                                                                    External Depth
                                                                                                    Maximum Impeller Size
                                                                                                    Bearing Type
                                                                                                    Rated Speed
                                                                                                    Current Rating
                                                                                                    Power Rating
                                                                                                    Output Power
                                                                                                    Power Connection Type
                                                                                                    Housing Material
                                                                                                    IP Rating
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    OAM92AN-22-1WB
                                                                                                    ORION FANS OAM92AN-22-1WB
                                                                                                    47AK2714

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. Open Frame AC Motor
                                                                                                    2. 220V AC to 240V AC
                                                                                                    3. 230V
                                                                                                    4. 40 W
                                                                                                    5. 230 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 1500 rpm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $32.070
                                                                                                    230V
                                                                                                    220V AC to 240V AC
                                                                                                    Rectangular with Rounded Ends
                                                                                                    40W
                                                                                                    -
                                                                                                    230mm
                                                                                                    90mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    1500rpm
                                                                                                    -
                                                                                                    40W
                                                                                                    250mA
                                                                                                    10W
                                                                                                    Die Cast Aluminium
                                                                                                    3 Lead Wires
                                                                                                    -30°C
                                                                                                    IP42
                                                                                                    -
                                                                                                    60°C
                                                                                                    OAM Series
                                                                                                    OAM125AN-22-1WB
                                                                                                    ORION FANS OAM125AN-22-1WB
                                                                                                    47AK2710

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. Open Frame AC Motor
                                                                                                    2. 220V AC to 240V AC
                                                                                                    3. 230V
                                                                                                    4. 120 W
                                                                                                    5. 300 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 1500 rpm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $46.290
                                                                                                    230V
                                                                                                    220V AC to 240V AC
                                                                                                    Rectangular with Rounded Ends
                                                                                                    120W
                                                                                                    -
                                                                                                    300mm
                                                                                                    123mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    1500rpm
                                                                                                    -
                                                                                                    120W
                                                                                                    600mA
                                                                                                    34W
                                                                                                    Die Cast Aluminium
                                                                                                    3 Lead Wires
                                                                                                    -30°C
                                                                                                    IP42
                                                                                                    -
                                                                                                    60°C
                                                                                                    OAM Series
                                                                                                    OAM114AN-22-1WB
                                                                                                    ORION FANS OAM114AN-22-1WB
                                                                                                    47AK2709

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. Open Frame AC Motor
                                                                                                    2. 220V AC to 240V AC
                                                                                                    3. 230V
                                                                                                    4. 95 W
                                                                                                    5. 300 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 1500 rpm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $44.560
                                                                                                    230V
                                                                                                    220V AC to 240V AC
                                                                                                    Rectangular with Rounded Ends
                                                                                                    95W
                                                                                                    -
                                                                                                    300mm
                                                                                                    110mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    1500rpm
                                                                                                    -
                                                                                                    95W
                                                                                                    700mA
                                                                                                    25W
                                                                                                    Die Cast Aluminium
                                                                                                    3 Lead Wires
                                                                                                    -30°C
                                                                                                    IP42
                                                                                                    -
                                                                                                    60°C
                                                                                                    OAM Series
                                                                                                    OAM92AN-11-2WB
                                                                                                    ORION FANS OAM92AN-11-2WB
                                                                                                    47AK2713

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. Open Frame AC Motor
                                                                                                    2. 110V AC to 130 V AC
                                                                                                    3. 115V
                                                                                                    4. 38 W
                                                                                                    5. 230 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 1500 rpm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $32.070
                                                                                                    115V
                                                                                                    110V AC to 130 V AC
                                                                                                    Rectangular with Rounded Ends
                                                                                                    38W
                                                                                                    -
                                                                                                    230mm
                                                                                                    90mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    1500rpm
                                                                                                    -
                                                                                                    38W
                                                                                                    230mA
                                                                                                    7W
                                                                                                    Die Cast Aluminium
                                                                                                    3 Lead Wires
                                                                                                    -30°C
                                                                                                    IP42
                                                                                                    -
                                                                                                    60°C
                                                                                                    OAM Series
                                                                                                    OAM92AN-11-1WB
                                                                                                    ORION FANS OAM92AN-11-1WB
                                                                                                    47AK2712

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. Open Frame AC Motor
                                                                                                    2. 110V AC to 130 V AC
                                                                                                    3. 115V
                                                                                                    4. 40 W
                                                                                                    5. 230 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 1500 rpm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $32.070
                                                                                                    115V
                                                                                                    110V AC to 130 V AC
                                                                                                    Rectangular with Rounded Ends
                                                                                                    40W
                                                                                                    -
                                                                                                    230mm
                                                                                                    90mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    1500rpm
                                                                                                    -
                                                                                                    40W
                                                                                                    250mA
                                                                                                    10W
                                                                                                    Die Cast Aluminium
                                                                                                    3 Lead Wires
                                                                                                    -30°C
                                                                                                    IP42
                                                                                                    -
                                                                                                    60°C
                                                                                                    OAM Series
                                                                                                    OAM105AN-22-1WB
                                                                                                    ORION FANS OAM105AN-22-1WB
                                                                                                    47AK2708

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. Open Frame AC Motor
                                                                                                    2. 220V AC to 240V AC
                                                                                                    3. 230V
                                                                                                    4. 73 W
                                                                                                    5. 250 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 1500 rpm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $36.310
                                                                                                    230V
                                                                                                    220V AC to 240V AC
                                                                                                    Rectangular with Rounded Ends
                                                                                                    73W
                                                                                                    -
                                                                                                    250mm
                                                                                                    103mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    1500rpm
                                                                                                    -
                                                                                                    73W
                                                                                                    500mA
                                                                                                    18W
                                                                                                    Die Cast Aluminium
                                                                                                    3 Lead Wires
                                                                                                    -30°C
                                                                                                    IP42
                                                                                                    -
                                                                                                    60°C
                                                                                                    OAM Series
                                                                                                    OAM82AN-11-1WB
                                                                                                    ORION FANS OAM82AN-11-1WB
                                                                                                    47AK2711

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. Open Frame AC Motor
                                                                                                    2. 110V AC to 130 V AC
                                                                                                    3. 115V
                                                                                                    4. 33 W
                                                                                                    5. 200 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 1500 rpm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $28.210
                                                                                                    115V
                                                                                                    110V AC to 130 V AC
                                                                                                    Rectangular with Rounded Ends
                                                                                                    33W
                                                                                                    -
                                                                                                    200mm
                                                                                                    85mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    1500rpm
                                                                                                    -
                                                                                                    33W
                                                                                                    210mA
                                                                                                    5W
                                                                                                    Die Cast Aluminium
                                                                                                    3 Lead Wires
                                                                                                    -30°C
                                                                                                    IP42
                                                                                                    -
                                                                                                    60°C
                                                                                                    OAM Series
                                                                                                    OAM97AN-11-1WB
                                                                                                    ORION FANS OAM97AN-11-1WB
                                                                                                    47AK2715

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. Open Frame AC Motor
                                                                                                    2. 110V AC to 130 V AC
                                                                                                    3. 115V
                                                                                                    4. 60 W
                                                                                                    5. 250 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 1500 rpm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $33.790
                                                                                                    115V
                                                                                                    110V AC to 130 V AC
                                                                                                    Rectangular with Rounded Ends
                                                                                                    60W
                                                                                                    -
                                                                                                    250mm
                                                                                                    94mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    1500rpm
                                                                                                    -
                                                                                                    60W
                                                                                                    700mA
                                                                                                    16W
                                                                                                    Die Cast Aluminium
                                                                                                    3 Lead Wires
                                                                                                    -30°C
                                                                                                    IP42
                                                                                                    -
                                                                                                    60°C
                                                                                                    OAM Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-8 of 8 items
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
                                                                                                    Return a Product