TH Series Thermally Conductive Materials:
443 Products FoundFind a huge range of Thermally Conductive Materials at Newark Electronics. We stock a large selection of Thermally Conductive Materials, including new and most popular products from the world's top manufacturers including: Laird, Panasonic, 3M, Wurth Elektronik & Bergquist
View
Buyer
Engineer
Manufacturer
Thermal Conductivity
Insulator Body Material
Conductive Material
Thickness
Breakdown Voltage Vbr
Thermal Impedance
Dielectric Strength
External Length
External Width
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BERGQUIST | Each | 1+ $2.200 10+ $2.160 25+ $2.030 50+ $1.960 100+ $1.910 More Pricing... | 3.5W/m.K | Fibreglass, Silicone Elastomer | Silicone, Fibreglass | 0.38mm | 4kV | - | - | - | - | - | |||||
Each | 1+ $21.550 10+ $20.020 25+ $18.510 50+ $18.090 100+ $17.670 More Pricing... | 700W/m.K | - | Graphite Sheet | 100µm | - | - | - | 115mm | 90mm | EYG | ||||||
BERGQUIST | Each | 1+ $1.030 10+ $0.980 25+ $0.931 50+ $0.890 100+ $0.837 More Pricing... | 1.3W/m.K | PI (Polyimide) Film | Silicone | 0.152mm | 6kV | 0.86°C/W | - | - | - | - | |||||
FISCHER ELEKTRONIK | Each | 1+ $2.970 10+ $2.900 25+ $2.730 50+ $2.640 100+ $2.560 More Pricing... | 0.37W/m.K | - | - | 0.127mm | - | - | - | 27.7mm | 24.5mm | - | |||||
Each | 1+ $120.590 10+ $115.490 25+ $112.890 50+ $110.260 100+ $107.750 | 1W/m.K | - | Filled Silicone Polymer | 1.016mm | - | - | - | 406.4mm | 203.2mm | - | ||||||
Each | 1+ $37.550 10+ $33.480 25+ $32.490 50+ $30.610 100+ $28.510 More Pricing... | 1W/m.K | - | - | 3.18mm | 6kV | - | - | 100mm | 100mm | - | ||||||
BERGQUIST | Each | 1+ $57.540 10+ $55.070 25+ $52.620 50+ $50.160 100+ $47.710 | 5W/m.K | - | Silicone, Fibreglass | 0.04" | 5kV | - | - | 101.6mm | 101.6mm | - | |||||
Pack of 10 | 1+ $4.840 10+ $4.600 25+ $4.350 50+ $4.080 100+ $3.900 More Pricing... | 1.6W/m.K | Fibreglass, Silicone Rubber | Silicone, Fibreglass | 228.6µm | 5.5kV | 0.95°C/W | - | - | - | - | ||||||
Each | 1+ $170.090 5+ $166.270 10+ $162.820 25+ $159.520 50+ $156.890 | 5W/m.K | - | Silicone, Fibreglass | 0.06" | - | 1.15°C/W | - | 406.4mm | 203.2mm | - | ||||||
FISCHER ELEKTRONIK | Each | 1+ $1.350 10+ $1.290 25+ $1.230 50+ $1.170 100+ $1.100 More Pricing... | 0.37W/m.K | - | - | - | - | - | - | 14mm | 14mm | - | |||||
BERGQUIST | Pack of 10 | 1+ $5.690 10+ $5.410 25+ $5.110 50+ $4.790 100+ $4.590 More Pricing... | 1.6W/m.K | - | Silicone, Fibreglass | 0.229mm | - | - | - | - | - | - | |||||
Each | 1+ $77.990 10+ $70.890 25+ $69.880 50+ $68.070 100+ $63.410 More Pricing... | 2.7W/m.K | Gap Pad 2500 S80 | Filled Silicone Polymer | 3.18mm | 6kV | 0.74°C/W | - | 101.6mm | 101.6mm | - | ||||||
BERGQUIST | Each | 1+ $75.420 10+ $68.550 25+ $67.570 50+ $65.830 100+ $61.320 More Pricing... | 5W/m.K | - | Silicone, Fibreglass | 2.54mm | - | - | - | 101.6mm | 101.6mm | - | |||||
BERGQUIST | Each | 1+ $150.300 5+ $146.930 10+ $143.870 25+ $140.950 50+ $138.630 | 1W/m.K | - | Filled Silicone Polymer | 1.524mm | - | - | - | 406.4mm | 203.2mm | - | |||||
Each | 1+ $40.150 10+ $38.710 25+ $37.280 50+ $35.840 100+ $34.410 | 5W/m.K | Fibreglass | Silicone, Fibreglass | 0.02" | 5kV | - | - | 101.6mm | 101.6mm | - | ||||||
Each | 1+ $68.590 10+ $62.340 25+ $61.450 50+ $59.860 100+ $55.760 More Pricing... | 3.5W/m.K | Fibreglass, Silicone Elastomer | - | 0.38mm | 4kV | 0.57°C/W | - | 150mm | 150mm | - | ||||||
Each | 1+ $50.520 10+ $48.870 25+ $47.930 50+ $46.910 100+ $45.760 More Pricing... | 0.9W/m.K | Fibreglass, Silicone Rubber | Silicone, Fibreglass | 177.8µm | 4.5kV | 1.82°C/W | - | 19.05mm | 12.7mm | Sil-Pad Series | ||||||
Pack of 10 | 1+ $7.390 5+ $6.680 10+ $6.520 25+ $6.370 50+ $6.050 More Pricing... | 0.9W/m.K | Fibreglass, Silicone Rubber | Silicone, Fibreglass | 177.8µm | 4.5kV | 1.82°C/W | - | 19.05mm | 12.7mm | - | ||||||
BERGQUIST | Pack of 10 | 1+ $4.370 10+ $4.160 25+ $3.920 50+ $3.680 100+ $3.520 More Pricing... | 1.6W/m.K | Fibreglass | Silicone, Fibreglass | 0.229mm | 5500VAC | 0.95°C/W | - | - | - | - | |||||
Each | 1+ $36.610 10+ $35.530 25+ $34.450 50+ $33.380 100+ $30.150 | 0.6W/m.K | - | Acrylic Polymer | 0.25mm | - | - | 26kV/mm | 4.57m | 12.7mm | 3M 8810 | ||||||
Each | 1+ $596.620 | 3.4W/m.K | - | - | - | - | - | - | - | - | PSX-Pm | ||||||
Each | 1+ $147.860 5+ $142.760 10+ $137.660 | 0.6W/m.K | - | Polymer | 0.127mm | - | - | - | 32.918mm | 25.4mm | 9890 Series | ||||||
Each | 1+ $16.710 10+ $15.920 25+ $14.700 50+ $13.400 100+ $11.620 More Pricing... | 0.8W/m.K | Fibreglass, Silicone Rubber | - | 1.52mm | 6kV | - | - | - | 100mm | - | ||||||
Each | 1+ $37.630 10+ $33.540 25+ $32.550 50+ $30.660 100+ $28.560 More Pricing... | 2W/m.K | Fibreglass | - | 2.032mm | 5kV | 0.97°C/W | - | 101.6mm | 101.6mm | - | ||||||
Each | 1+ $142.860 5+ $137.940 10+ $133.010 | 0.6W/m.K | - | Polymer | 0.127mm | - | - | - | 32.918mm | 25.4mm | 9885 Series | ||||||