7.5W Thermoelectric Modules & Assemblies:
2 Products FoundFind a huge range of 7.5W Thermoelectric Modules & Assemblies at Newark Electronics. We stock a wide range of Thermoelectric Modules & Assemblies, such as 17W, 21W, 33.4W & 53W Thermoelectric Modules & Assemblies from the worlds top manufacturers including: Multicomp Pro & European Thermodynamics
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $44.750 25+ $42.570 50+ $40.880 100+ $39.670 250+ $38.700 | Thermoelectric Cooler | 1 Stage | 7.3W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE Series | 1.03ohm | UL-Style 1569, Unstripped | ||||||
EUROPEAN THERMODYNAMICS | Each | 1+ $94.330 5+ $86.830 10+ $85.740 25+ $83.950 50+ $80.380 More Pricing... | - | 2 Stage | - | 7.5W | 3A | 16.2VDC | 30mm | 30mm | 7mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | |||||