Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoUX60SC-MB-5S8
Newark Part No.68AK1004
Product RangeUX60S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoUX60SC-MB-5S8
Newark Part No.68AK1004
Product RangeUX60S
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeUX60S
SVHCTo Be Advised
Product Overview
The UX60SC-MB-5S8 is a Mini-USB type-B Connector, provides 480Mbps maximum data transmission rate. Reduction in the overall length (as compared with other versions) of the receptacle (7.0mm) translates into less board mounting space. Versions with heat-resistant pick-up tape can be also supplied.
- USB 2.0 Standard Data Transmission Rate
- Reduced Size, Less Board Space
- Board Placement with Automatic Equipment
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper
Product Range
UX60S
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate