2. Connectors
                                                                                                    3. USB Connectors & Adapters
                                                                                                    4. USB Adapters
                                                                                                    Print Page

                                                                                                    1222550000

                                                                                                    USB Adapter, USB Type A Receptacle, USB Type B Receptacle, USB 2.0, IP65, FrontCom Series

                                                                                                    WEIDMULLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WEIDMULLER 1222550000
                                                                                                    WEIDMULLER 1222550000
                                                                                                    WEIDMULLER 1222550000
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No1222550000
                                                                                                    Newark Part No.87T5116
                                                                                                    Product RangeFrontCom Series
                                                                                                    Also Known AsIE-FCM-USB-AB
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    563 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$23.470
                                                                                                    10+$22.490
                                                                                                    25+$21.700
                                                                                                    50+$20.030
                                                                                                    100+$18.950
                                                                                                    250+$17.870
                                                                                                    500+$17.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $23.47
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WEIDMULLER
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No1222550000
                                                                                                    Newark Part No.87T5116
                                                                                                    Product RangeFrontCom Series
                                                                                                    Also Known AsIE-FCM-USB-AB
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB Connector Convert FromUSB Type A Receptacle
                                                                                                    USB Connector Convert ToUSB Type B Receptacle
                                                                                                    USB StandardUSB 2.0
                                                                                                    IP RatingIP65
                                                                                                    Product RangeFrontCom Series
                                                                                                    Contact Material-
                                                                                                    Contact Plating-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    1222550000 is a FrontCom® micro IP65 USB-A (USB TYPE-A), receptacle to USB-B (USB TYPE-B) (service interface) adapter.

                                                                                                    • Black PA UL 94 V0 housing main material
                                                                                                    • Cabinet, mounting type
                                                                                                    • 360° shield contact
                                                                                                    • Plugging cycles ≥ 1500
                                                                                                    • IEC 61076-3-107 connector standard E316369 certificate no. (cULus)
                                                                                                    • Operating temperature range from -40°C to 70°C

                                                                                                    Technical Specifications

                                                                                                    USB Connector Convert From

                                                                                                    USB Type A Receptacle

                                                                                                    USB Standard

                                                                                                    USB 2.0

                                                                                                    Product Range

                                                                                                    FrontCom Series

                                                                                                    Contact Plating

                                                                                                    -

                                                                                                    USB Connector Convert To

                                                                                                    USB Type B Receptacle

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    Contact Material

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product