ALPHAWIRE
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
                                                                                                    2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Terminal Block Interface Modules
                                                                                                    Print Page

                                                                                                    8808360000

                                                                                                    Terminal Block Interface, RJ45, IDC, 1 A

                                                                                                    WEIDMULLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WEIDMULLER 8808360000
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No8808360000
                                                                                                    Newark Part No.66K6444
                                                                                                    Also Known AsIE-XM-RJ45/IDC
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    189 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$36.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $36.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WEIDMULLER
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No8808360000
                                                                                                    Newark Part No.66K6444
                                                                                                    Also Known AsIE-XM-RJ45/IDC
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Convert FromRJ45
                                                                                                    Convert ToIDC
                                                                                                    Rated Current1A
                                                                                                    Rated Voltage-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The 8808360000 is a light grey industrial Ethernet Terminal Rail Outlet made up of PA66 housing with RJ45 design according to IEC 60603-7-51. The IE-XM-RJ45/IDC module suitable for wire sizes with diameters up to 1.6mm.

                                                                                                    • IP20 Protection
                                                                                                    • TS35 Mounting rail
                                                                                                    • 500MΩ Insulation resistance
                                                                                                    • UL94V-0 Flammability

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Convert From

                                                                                                    RJ45

                                                                                                    Rated Current

                                                                                                    1A

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Convert To

                                                                                                    IDC

                                                                                                    Rated Voltage

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product