• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Pluggable Terminal Blocks
                                                                                                    Print Page

                                                                                                    PC 4/ 2-STF-7,62

                                                                                                    TERMINAL BLOCK, PLUGGABLE, 2POS, 10AWG

                                                                                                    PHOENIX CONTACT
                                                                                                    PHOENIX CONTACT PC 4/ 2-STF-7,62
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part NoPC 4/ 2-STF-7,62
                                                                                                    Newark Part No.32AC8083
                                                                                                    Product RangeCOMBICON
                                                                                                    Also Known As1828249, GTIN UPC EAN: 4017918050474
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.480
                                                                                                    10+$7.250
                                                                                                    50+$6.850
                                                                                                    100+$6.340
                                                                                                    250+$5.880
                                                                                                    500+$5.620
                                                                                                    1000+$5.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part NoPC 4/ 2-STF-7,62
                                                                                                    Newark Part No.32AC8083
                                                                                                    Product RangeCOMBICON
                                                                                                    Also Known As1828249, GTIN UPC EAN: 4017918050474
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pitch Spacing7.62mm
                                                                                                    No. of Positions2Positions
                                                                                                    Wire Size AWG Min24AWG
                                                                                                    Wire Size (AWG)24AWG to 10AWG
                                                                                                    Wire Size AWG Max10AWG
                                                                                                    Conductor Area CSA4mm²
                                                                                                    Wire Connection MethodScrew
                                                                                                    Rated Current20A
                                                                                                    Rated Voltage300V
                                                                                                    Product RangeCOMBICON
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The PC 4/ 2-STF-7,62 from Phoenix Contact is a 2 position pluggable terminal block with screw connection, tension sleeve. This terminal block comes with 7.62mm pitch spacing and suitable for wire size ranging from 24AWG to 10AWG.

                                                                                                    • Green colour insulation
                                                                                                    • Tin contact surface, PA insulating material
                                                                                                    • 20A nominal current, 630V rated voltage (III/2)
                                                                                                    • Flammability rating according to UL94 V0
                                                                                                    • Well-known connection principle allows worldwide use
                                                                                                    • Maximum contact force, allows connection of two conductors
                                                                                                    • Integrated double steel spring provide additional safety in event of temperature, power fluctuations
                                                                                                    • Screwable flange for superior mechanical stability
                                                                                                    • CSA, UL, cUL, LR, BV, EAC, DNV GL, cULus recognized
                                                                                                    • Dimension of terminal block is 30.7mm x 30.46mm x 18.1mm (L x W x H)

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Pitch Spacing

                                                                                                    7.62mm

                                                                                                    Wire Size AWG Min

                                                                                                    24AWG

                                                                                                    Wire Size AWG Max

                                                                                                    10AWG

                                                                                                    Wire Connection Method

                                                                                                    Screw

                                                                                                    Rated Voltage

                                                                                                    300V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Positions

                                                                                                    2Positions

                                                                                                    Wire Size (AWG)

                                                                                                    24AWG to 10AWG

                                                                                                    Conductor Area CSA

                                                                                                    4mm²

                                                                                                    Rated Current

                                                                                                    20A

                                                                                                    Product Range

                                                                                                    COMBICON

                                                                                                    Technical Docs (2)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.