2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Pluggable Terminal Block Headers & Sockets
                                                                                                    Print Page

                                                                                                    1843305

                                                                                                    TERMINAL BLOCK, HEADER, 10POS, THT

                                                                                                    PHOENIX CONTACT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PHOENIX CONTACT 1843305
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No1843305
                                                                                                    Newark Part No.32AC7829
                                                                                                    Product RangeMINI COMBICON
                                                                                                    Also Known As1843305, GTIN UPC EAN: 4017918112493
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    104 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.910
                                                                                                    10+$7.620
                                                                                                    50+$7.230
                                                                                                    100+$6.700
                                                                                                    250+$6.230
                                                                                                    500+$5.960
                                                                                                    1000+$5.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.91
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No1843305
                                                                                                    Newark Part No.32AC7829
                                                                                                    Product RangeMINI COMBICON
                                                                                                    Also Known As1843305, GTIN UPC EAN: 4017918112493
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    GenderHeader
                                                                                                    Pitch Spacing3.5mm
                                                                                                    No. of Positions10Positions
                                                                                                    Rated Current8A
                                                                                                    Rated Voltage300V
                                                                                                    Block OrientationThrough Hole Vertical
                                                                                                    Product RangeMINI COMBICON
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MCV 1,5/10-GF-3,5 from Phoenix Contact is a 3.5mm pitch, 10 pole header with threaded flange. The header with threaded flange has a plug-in direction vertical to the PCB.

                                                                                                    • Nominal current is 8A
                                                                                                    • Rated voltage (III/3) is 160V, (III/2) is 160V, (II/2) is 250V
                                                                                                    • Rated surge voltage (III/3) is 2.5KV, (III/2) is 2.5KV, (II/2) is 2.5KV
                                                                                                    • Green colour PBT insulating material, flammability rating according to UL94 V0
                                                                                                    • Maximum flexibility design
                                                                                                    • Contact surface is tin
                                                                                                    • CSA, VDE, CCA, cULus, EAC standards
                                                                                                    • Hole diameter is 1.2mm
                                                                                                    • Pin dimension is 0.8mm x 0.8mm, screwable flange for superior mechanical stability
                                                                                                    • Vertical connection enables multi-row arrangement on the PCB

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Gender

                                                                                                    Header

                                                                                                    No. of Positions

                                                                                                    10Positions

                                                                                                    Rated Voltage

                                                                                                    300V

                                                                                                    Product Range

                                                                                                    MINI COMBICON

                                                                                                    Pitch Spacing

                                                                                                    3.5mm

                                                                                                    Rated Current

                                                                                                    8A

                                                                                                    Block Orientation

                                                                                                    Through Hole Vertical

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product