Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-333/001-000Copy
Newark Part No.49M0519
Also Known AsGTIN UPC EAN: 4044918865241
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.640 |
| 50+ | $1.510 |
| 100+ | $1.390 |
| 250+ | $1.320 |
| 500+ | $1.250 |
| 1000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-333/001-000Copy
Newark Part No.49M0519
Also Known AsGTIN UPC EAN: 4044918865241
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions3Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 231-333/001-000 from Wago is a 3 pole male connector with straight solder pins and closed end.
- Orange colour
- Dimension is 18.44mm x 17mm x 8.4mm (W x H x L)
- Polyamide 6.6 insulating material
- Flammability rating meets UL94 V-0
- Electrolytic copper (Ecu) contact material with tin plating
- Vertical PCB mounting with 5.08mm pin spacing
- Meets IEC/EN 60664-1 standards
- Temperature range from 60°C to 100°C
- Weight is 1.034g
- Rated voltage (III/2) is 320V and nominal current is 12A
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
320V
Product Range
-
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Alternatives for 231-333/001-000
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate