Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1103P
Newark Part No.95F5504
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1103P
Newark Part No.95F5504
Technical Datasheet
No. of Rows2 Row
No. of Positions3Positions
Wire Size AWG Min14AWG
Wire Size AWG Max4AWG
Pitch Spacing15.5mm
Rated Current70A
Rated Voltage600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1103P is a 3-pole panel mount heavy duty Barrier Deadfront Terminal Block with phenolic insulator base and tin plated aluminum contacts. The 1103P series terminal block accepts 14 to 4AWG wire range.
- Nickel plated steel screws
- White vinyl marking strip
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
14AWG
Pitch Spacing
15.5mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Positions
Wire Size AWG Max
4AWG
Rated Current
70A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate