Print Page
EBV-02-D
Wire-To-Board Terminal Block, Eurostyle, 5.08 mm, 2 Positions, 24 AWG, 12 AWG, 2.5 mm², Screw
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | EBV-02-DCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 14N5627 |
| Product Range | EBV Series |
| Your Part Number | |
| Technical Datasheet |
3,044 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 5+ | $1.480 |
| 10+ | $1.360 |
| 25+ | $1.260 |
| 50+ | $1.210 |
| 100+ | $1.090 |
| 150+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | EBV-02-DCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 14N5627 |
| Product Range | EBV Series |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 20A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Contact Material | Brass |
| Product Range | EBV Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The EBV-02-D is a 2-position Terminal Block with tin plated copper alloy and a green PA66 insulator. This Eurostyle™ standard terminal block features M2.5/zinc plated steel, screw and wire cage.
- 300VAC Operating voltage
- 20A Rated current
- 500MΩ at 500 VDC Minimum insulation resistance
- 2000VAC for 1 minute Dielectric withstanding voltage
- -40 to +105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 24AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 20A |
| Block Orientation | Through Hole Right Angle |
| Product Range | EBV Series |
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Contact Material | Brass |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for EBV-02-D
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |