• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. Ionizers
                                                                                                  Print Page

                                                                                                  4008630

                                                                                                  Ionizer, Air Blower, Guardian, Overhead, 3x Fan, 120VAC, 50/60 Hz, 0.2a Current Draw

                                                                                                  SIMCO-ION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SIMCO-ION 4008630
                                                                                                  ManufacturerSIMCO-ION
                                                                                                  Manufacturer Part No4008630
                                                                                                  Newark Part No.01J8140
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  9 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,611.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,611.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SIMCO-ION
                                                                                                  ManufacturerSIMCO-ION
                                                                                                  Manufacturer Part No4008630
                                                                                                  Newark Part No.01J8140
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Ionizer TypeOverhead
                                                                                                  Supply Voltage VAC120V
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 4008630 is a Guardian CR2000 ionizing overhead Air Blower a patented circuit that results in balanced delivery of positive and negative ions, which ensures that the unit will maintain an ion balance of 0 ±5V. Balance stability is further enhanced by use of SIMCO's unique ion shields at the fan outputs to reduce parasitic ion loss, ensures clean room compatibility using specially chosen components and materials, all fan and air bearing surfaces are manufactured free of silicones and equipped with SIMCO's patented built-in emitter point cleaners and a lockout switch to prevent tampering with the desired performance level. Built-in monitor and an outlet to daisy chain up to 10 units are also standard, sophisticated internal monitoring circuitry which provides assurance that the unit is ionizing and that the balance circuit is functioning. Aluminum enclosure with gloss white polyurethane finish.

                                                                                                  • Ion balance and ion output monitors
                                                                                                  • Lockout key switch
                                                                                                  • Silicone-free surfaces
                                                                                                  • Patented emitter point cleaner
                                                                                                  • Protects even most sensitive electronic components
                                                                                                  • Verifies that unit is ionizing and balanced
                                                                                                  • Helps maintain desired ionization performance level
                                                                                                  • Supports class 10 compatibility
                                                                                                  • Provides fast, easy maintenance

                                                                                                  Applications

                                                                                                  Consumer Electronics, Medical

                                                                                                  Technical Specifications

                                                                                                  Ionizer Type

                                                                                                  Overhead

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage VAC

                                                                                                  120V

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.