Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoBL 5.08/8
Newark Part No.89K9638
Also Known As1716380000, BL 5.08/08/180 SN OR BX
Your Part Number
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBL 5.08/8
Newark Part No.89K9638
Also Known As1716380000, BL 5.08/08/180 SN OR BX
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions8Positions
Wire Size AWG Min26AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BL 5.08/8 from Weidmuller is an 8 pole 5.08mm pitch PCB plug-in female terminal block with pressure clamp connection. It is suitable for wire size ranging from 26AWG to 14AWG.
- Polyamide (PA) insulating material
- Orange colour terminal block
- CuSn contact material with tin finish
- 180° conductor outlet direction
- Net weight is 10.73g
- UL 1059 listed, CSA certified
- IP 00 touch safe protection
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
8Positions
Wire Size (AWG)
22AWG to 12AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate