Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1841909
Newark Part No.88W5093
Product RangePSC
Also Known As1841909, GTIN UPC EAN: 4017918105594
Your Part Number
32 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.040 |
| 10+ | $21.300 |
| 50+ | $20.110 |
| 100+ | $18.580 |
| 250+ | $17.300 |
| 500+ | $16.560 |
| 1000+ | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$22.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1841909
Newark Part No.88W5093
Product RangePSC
Also Known As1841909, GTIN UPC EAN: 4017918105594
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions-
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product RangePSC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PSC series Printed-Circuit Board Connector with 3.5mm pitch. It is a combination of MINI-COMBICON plug-in connectors and the good shielding properties and the geometry of DSUB plug-in connectors.
- Can be used in a conventional D-SUB housing
- Well-known connection principle allows worldwide use
- Shroud for professional EMC shield feed-through on the inside of the device
- Screwable flange for superior mechanical stability
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
-
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
PSC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate