Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No753-110Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K4109
Product Range753 Series
Also Known AsGTIN UPC EAN: 4050821043928
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.240 |
| 5+ | $10.390 |
| 10+ | $9.840 |
| 25+ | $9.180 |
| 50+ | $8.610 |
| 100+ | $7.650 |
| 250+ | $7.340 |
Price for:Each
Minimum: 1
Multiple: 1
$11.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No753-110Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K4109
Product Range753 Series
Also Known AsGTIN UPC EAN: 4050821043928
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage300V
Product Range753 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 753-110 from Wago is a pluggable connector in light grey colour for use with 753 series I/O modules. This connector reduces wiring time and suitable for wire size ranging from 28AWG to 14AWG.
- Dimension is 100mm x 12mm (D x W)
- Rated voltage of 300V and rated current of 10A
- Weight is 11.229g
- CAGE CLAMP connection
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
28AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
Product Range
753 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate