Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1805010000Copy
Newark Part No.21M0421
Product RangeOMNIMATE Signal Series
Your Part Number
1,008 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 100+ | $5.010 |
| 250+ | $4.590 |
| 500+ | $4.270 |
| 1000+ | $4.010 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1805010000Copy
Newark Part No.21M0421
Product RangeOMNIMATE Signal Series
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions9Positions
Rated Current15A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Signal Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Through hole right angle terminal block header connector
- High-temperature-resistant male header, 0.13inch pitch
- Plugging direction parallel (90°), straight 180° or angled (135°) to PCB
- Housing variants closed side (G), screw flange (F), solder flange (LF) or snap-on solder flange (RF)
- Optimized for the SMT process
- Pin length is 0.12inch, universal for all soldering methods
- Pin length is 0.059inch, optimized for reflow soldering methods
- Male header can be coded
- Dimension (D x H x W) is 0.437inch x 0.354inch x 1.516inch
- Operating temperature range from -50°C to 100°C
Technical Specifications
Gender
Header
No. of Positions
9Positions
Rated Voltage
320V
Product Range
OMNIMATE Signal Series
Pitch Spacing
3.5mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate