Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1777073Copy
Newark Part No.75T9614
Product RangeCOMBICON MSTB
Also Known As1777073, GTIN UPC EAN: 4017918039240
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.325 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1777073Copy
Newark Part No.75T9614
Product RangeCOMBICON MSTB
Also Known As1777073, GTIN UPC EAN: 4017918039240
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON MSTB
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1777073
3 Products Found
Product Overview
The MSTBV 2, 5/2-GF-5.08 from Phoenix Contact is a through hole, 2 position vertical terminal block header with 5mm pitch spacing.
- Polybutylene terephthalate green colour insulation
- Tin contact surface
- Hole diameter is 1.4mm
- CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
- Header with threaded flange
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
320V
Product Range
COMBICON MSTB
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate