Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1829345
Newark Part No.59Y6895
Product RangeCOMBICON MC Series
Also Known As1829345, GTIN UPC EAN: 4017918051020
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
| 10+ | $6.130 |
| 50+ | $5.810 |
| 100+ | $5.410 |
| 250+ | $5.020 |
| 500+ | $4.780 |
| 1000+ | $4.520 |
Price for:Each
Minimum: 1
Multiple: 1
$6.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1829345
Newark Part No.59Y6895
Product RangeCOMBICON MC Series
Also Known As1829345, GTIN UPC EAN: 4017918051020
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions2Positions
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON MC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DFK-MC 1,5/ 2-GF-3,81 is a 2-position 8A green Terminal Block Header with solder/slip-on connection and direct mounting. The 1829345 has tin contact surface with polyamide housing.
- UL94V-0 Flammability rating
- Free choice-permanent solder connection or standardized slip-on connection
- Cable connection on the inside of the device enables flexible positioning of the panel feed-through
- Separate screw connection with the device/housing panel
- Ideal for use as headers for assembly in a device/housing panels
- Numbered ID on front and rear
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
160V
Product Range
COMBICON MC Series
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate